3M 94542 Ceramic, 180 mm Resin x 4.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 625-827
- Mfr. Part No.:
- 7100303972
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€204.27
(exc. VAT)
€251.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.27 | €20.427 |
*price indicative
- RS Stock No.:
- 625-827
- Mfr. Part No.:
- 7100303972
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Thickness | 4.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 10 | |
| Bond Type | Resin | |
| Standards/Approvals | SEAM, ANSI, OSHA | |
| Series | 94542 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Thickness 4.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 10 | ||
Bond Type Resin | ||
Standards/Approvals SEAM, ANSI, OSHA | ||
Series 94542 | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Grinding Disc, 180mm Disc Diameter, 36 Grit size - 7100303972
This grinding disc is a portable cut-and-grind wheel engineered for heavy-duty metalwork, designed to remove welds, bevel and cut stainless steel in industrial environments. It uses a precision-shaped ceramic abrasive to enhance cutting performance while operating at high peripheral speeds for routine workshop and production tasks.
Features & Benefits
• Precision-shaped grain increases metal removal rate
• Resin bond maintains abrasive integrity under load
• 11,500 r/min maximum safe speed for fast operations
• 36 grade abrasive balances cut rate and life
• 4.2mm thickness offers robustness for intensive grinding
• 22.23mm bore ensures secure mounting on standard spindles
• Resin bond maintains abrasive integrity under load
• 11,500 r/min maximum safe speed for fast operations
• 36 grade abrasive balances cut rate and life
• 4.2mm thickness offers robustness for intensive grinding
• 22.23mm bore ensures secure mounting on standard spindles
Applications
• Suitable for weld preparation and weld removal on stainless steel
• Ideal for bevelling edges in machinery manufacturing
• Used for heavy grinding in shipyard fabrication environments
• Can be used for cutting and finish work in automation assembly lines
• Ideal for bevelling edges in machinery manufacturing
• Used for heavy grinding in shipyard fabrication environments
• Can be used for cutting and finish work in automation assembly lines
What abrasive material enables higher cut rates?
The disc uses precision-shaped ceramic grain formed to create Sharp cutting peaks that Slice metal more efficiently than conventional ceramic grains.
How should the wheel be mounted for safe use?
Fit the disc to a compatible grinder spindle matching the 22.23mm bore and ensure the guard is in place
do not exceed the listed maximum safe speed.
What operating behaviour affects disc life during production runs?
Maintaining tool speed under load reduces wear
higher tool power helps sustain peripheral speed and prolongs wheel life.
How is packaging handled to preserve performance prior to use?
Wheels are supplied in sealed packaging that limits atmospheric moisture exposure to extend shelf life during storage.
What material type is this disc optimised for?
It is formulated and graded specifically for stainless steel applications where high cut rates and extended life are required.
Related links
- 3M 95344 Ceramic 36 Grade, 36 Grit 10
- 3M 94343 Ceramic 36 Grade, 36 Grit 10
- 3M 94888 Ceramic 36 Grade, 36 Grit 10
- 3M 93473 Ceramic 36 Grade, 36 Grit 10
- 3M 74433 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10 Per Pack
- 3M Cubitron 3 Ceramic 36+ Grade, 36+ Grit
- 3M 95508 Ceramic 36 Grade, 36 Grit 10
- 3M 88768 Ceramic 36 Grade, 36 Grit 25