3M 86997 Ceramic, 100 mm x 2 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 627-903
- Mfr. Part No.:
- 7100303830
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€130.75
(exc. VAT)
€160.82
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.75 | €5.23 |
*price indicative
- RS Stock No.:
- 627-903
- Mfr. Part No.:
- 7100303830
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Thickness | 2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 15.88mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | SEAM | |
| Material Cut | 304 Stainless Steel, 1018 Carbon Steel, Metal | |
| Series | 86997 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Thickness 2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 15.88mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals SEAM | ||
Material Cut 304 Stainless Steel, 1018 Carbon Steel, Metal | ||
Series 86997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Cutting Disc, 100mm Disc Diameter, 2mm Thickness - 7100303830
This cutting disc is a thin, high-speed abrasive wheel intended for precision metal cutting in industrial settings. It employs a shaped ceramic abrasive to enhance cutting efficiency and longevity, and is supplied in a multiple-count pack to support sustained workshop use.
Features & Benefits
• Precision-shaped grain delivers Faster material removal
• 36 grit offers aggressive cutting for metalwork
• 11,500 r/min maximum speed enables high-speed operation
• 2mm thin profile reduces cut kerf and heat input
• 15.88mm bore ensures secure mounting on compatible tools
• 36 grit offers aggressive cutting for metalwork
• 11,500 r/min maximum speed enables high-speed operation
• 2mm thin profile reduces cut kerf and heat input
• 15.88mm bore ensures secure mounting on compatible tools
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for bevel preparation on 1018 carbon steel components
• Used for metal fabrication and weld removal in shipyards
• Can be used for machinery manufacturing cutting operations
• Suitable for automated cutting stations in production lines
• Ideal for bevel preparation on 1018 carbon steel components
• Used for metal fabrication and weld removal in shipyards
• Can be used for machinery manufacturing cutting operations
• Suitable for automated cutting stations in production lines
What materials will it effectively cut?
It is formulated for stainless steels such as 304, general carbon steels including 1018, and other ferrous metal substrates.
Which tool speeds should be observed?
Operate at or below the maximum safe speed of 11,500 r/min for safe, efficient cutting.
How does the abrasive type affect temperature during cutting?
The precision-shaped ceramic grain slices through metal, reducing friction and heat generation compared with conventional ceramic grains.
What mounting Interface does it require?
The wheel has a 15.88mm centre hole and must be mounted on a compatible arbor for secure, balanced running.
How is supply packaged for workshop use?
Discs are supplied in a bulk pack of 25 to facilitate repeated use and minimise frequent reordering.