3M 97618 Precision Shaped Ceramic Grain, 180 mm x 7 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 618-202
- Mfr. Part No.:
- 7100305453
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€260.32
(exc. VAT)
€320.19
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.32 | €26.032 |
*price indicative
- RS Stock No.:
- 618-202
- Mfr. Part No.:
- 7100305453
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Thickness | 7mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Bore Diameter | 15.88mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10 | |
| Standards/Approvals | OSHA, ANSI, SEAM | |
| Material Cut | Aerospace Alloy, Steel, Stainless Steel | |
| Series | 97618 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Thickness 7mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Bore Diameter 15.88mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10 | ||
Standards/Approvals OSHA, ANSI, SEAM | ||
Material Cut Aerospace Alloy, Steel, Stainless Steel | ||
Series 97618 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Performance Abrasives Series Cutting Disc, 180mm Disc Diameter, 7mm Thickness - 7100305453
This cutting disc is a high-performance abrasive wheel designed for metal cutting in industrial settings. It employs precision-shaped ceramic grain to deliver improved cut rate and life compared with previous formulations, and is supplied in multipacks for workshop use. Intended for use on angle grinders with the appropriate arbor, it targets professional users in automation, electronics, electrical and mechanical sectors.
Features & Benefits
• Precision-shaped ceramic grain increases cut rate and lifespan
• Grade36 abrasive delivers aggressive material removal for fast cutting
• 15.88mm bore fits common 180mm grinder arbors for compatibility
• 7mm thickness provides sturdy edge stability during cuts
• Effective on stainless steel and mild steel for versatile metalwork
• Grade36 abrasive delivers aggressive material removal for fast cutting
• 15.88mm bore fits common 180mm grinder arbors for compatibility
• 7mm thickness provides sturdy edge stability during cuts
• Effective on stainless steel and mild steel for versatile metalwork
Applications
• Suitable for cutting stainless steel panels and tubing in fabrication
• Suitable for trimming aerospace alloys in component preparation
• Ideal for on-site mild steel sectioning in mechanical assembly
• Can be used with 180mm angle grinders for maintenance tasks
• Used for fast through-cutting operations in electrical enclosure work
• Suitable for trimming aerospace alloys in component preparation
• Ideal for on-site mild steel sectioning in mechanical assembly
• Can be used with 180mm angle grinders for maintenance tasks
• Used for fast through-cutting operations in electrical enclosure work
What abrasive technology is used and why does it matter?
The discs use precision-shaped ceramic triangular grain, which fractures to expose Sharp cutting points, improving cut rate and extending usable life compared with earlier grain types.
Which wheel thickness options aid thin-substrate speed?
Thinner bonded wheel variants are available across the product family to increase cutting speed on thin materials
the thickness here is engineered for robust cutting performance.
How should discs be handled to maximise service life?
Store in dry conditions and keep packaging intact to reduce atmospheric moisture exposure, as protected wheels can retain performance for longer.
What materials is the disc formulated to cut?
The formulation is suitable for aerospace alloys, stainless steel and mild steel, providing consistent removal rates across these metals.
Related links
- 3M 74433 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10 Per Pack
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M Cubitron 3 Precision Shaped Ceramic Grain 36+ Grade
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 40 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M 94542 Ceramic 36 Grade, 36 Grit 10
- 3M 93473 Ceramic 36 Grade, 36 Grit 10