3M 95344 Ceramic, 115 mm Resin x 4.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 625-829
- Mfr. Part No.:
- 7100303975
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€121.07
(exc. VAT)
€148.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.07 | €12.107 |
*price indicative
- RS Stock No.:
- 625-829
- Mfr. Part No.:
- 7100303975
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 4.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 10 | |
| Bond Type | Resin | |
| Standards/Approvals | SEAM | |
| Material Cut | Stainless Steel | |
| Series | 95344 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 4.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 10 | ||
Bond Type Resin | ||
Standards/Approvals SEAM | ||
Material Cut Stainless Steel | ||
Series 95344 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Series Grinding Disc, 115mm Disc Diameter, 36 Grit size - 7100303975
This grinding disc is a portable abrasive wheel designed for heavy-duty metalworking tasks, providing high material removal for stainless steel applications in industrial settings. It is intended for use with angle grinders and other portable tools where fast cutting, weld removal and bevel preparation are required.
Features & Benefits
• Precision-shaped grain delivers Faster cutting performance and longer life
• Resin-bond construction provides consistent abrasive retention under load
• Operates safely up to 11500 r/min for high-speed grinding tasks
• 36 grit formulation balances Rapid stock removal with usable life
• 22.23mm bore ensures secure mounting on standard 115mm grinders
• Resin-bond construction provides consistent abrasive retention under load
• Operates safely up to 11500 r/min for high-speed grinding tasks
• 36 grit formulation balances Rapid stock removal with usable life
• 22.23mm bore ensures secure mounting on standard 115mm grinders
Applications
• Suitable for heavy weld grinding on stainless steel fabrications
• Ideal for bevel preparation on sheet and plate work
• Used for aggressive stock removal in machinery maintenance
• Suitable for metal fabrication tasks in shipyards and workshops
• Used with portable grinders in automation equipment maintenance
• Ideal for bevel preparation on sheet and plate work
• Used for aggressive stock removal in machinery maintenance
• Suitable for metal fabrication tasks in shipyards and workshops
• Used with portable grinders in automation equipment maintenance
How should the wheel be mounted to achieve stable operation?
Fit the wheel to a 22.23mm arbor and ensure the grinder flange contacts the disc face evenly to maintain balance and reduce vibration.
What operating limit must be observed for safe use?
Do not exceed the maximum rotational speed of 11500 r/min to avoid wheel failure or unsafe conditions.
Which material is this wheel optimised for and why?
It is optimised for stainless steel because the precision-shaped ceramic grain slices metal, reducing heat build-up during heavy grinding.
How does the abrasive composition affect tool loading and cutting action?
The shaped ceramic grain fractures to expose fresh cutting points, keeping the wheel cutting cooler and reducing the force required during high-pressure grinding.
Related links
- 3M 94542 Ceramic 36 Grade, 36 Grit 10
- 3M 94343 Ceramic 36 Grade, 36 Grit 10
- 3M 94888 Ceramic 36 Grade, 36 Grit 10
- 3M Cubitron 3 Ceramic 36+ Grade, 36+ Grit
- 3M 74433 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10 Per Pack
- 3M 94159 Ceramic 36 Grade, 36 Grit 10
- 3M 95508 Ceramic 36 Grade, 36 Grit 10
- 3M 88383 Ceramic 36 Grade, 36 Grit 25