3M Cubitron 3 - 1187C Ceramic Fibre Disc, 180 mm, 36 Grit 100 Per Pack
- RS Stock No.:
- 280-7219
- Mfr. Part No.:
- 7100309795
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€754.75
(exc. VAT)
€928.34
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €754.75 | €7.548 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 25
€222.29
(exc. VAT)
€273.42
(inc. VAT)
- RS Stock No.:
- 280-7219
- Mfr. Part No.:
- 7100309795
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Product Type | Cutting Disc | |
| Sub Type | Fibre Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 100Per Pack | |
| Maximum Safe Speed | 8500rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 - 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Product Type Cutting Disc | ||
Sub Type Fibre Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 100Per Pack | ||
Maximum Safe Speed 8500rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 - 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 180mm Disc Diameter, 22mm Bore size - 7100309795
This Fibre Disc is designed for high-performance applications in various industries. With a diameter of 180mm, it is specifically engineered for metal cutting, making it an essential tool in machinery manufacturing and metal fabrication. The abrasive material is ceramic, providing enhanced durability and cutting efficiency.
Features & Benefits
• Achieves 3X longer lifespan compared to previous versions
• Delivers faster cut rates for increased productivity
• Designed to handle high-speed operations at 8500 rpm
• Optimises cutting performance with precision-shaped grains
• Compatible with standard bore sizes for easy usage
• Ensures superior worker safety during operations
Applications
• Used for efficient metal cutting in fabrication workshops
• Ideal for heavy-duty machinery manufacturing tasks
• Suitable for transportation-related metalworking
• Effective in various metal fabrication tools and equipment
What advantages does this Fibre Disc provide for metalworking tasks?
The precision-shaped grain technology optimises the cutting rate, allowing for faster and more efficient performance, which meets the increasing demands of industrial applications.
How does the ceramic material contribute to the disc's performance?
Ceramic material enhances the disc's durability, enabling it to withstand high-speed operations while ensuring consistent cutting efficiency across different metal types.
What safety considerations should be taken when using this product?
Always wear appropriate personal protective equipment, ensure the disc is securely mounted, and operate within the recommended maximum speed to minimise risks associated with high-speed cutting.
Can the Fibre Disc be used for non-metal materials?
This Fibre Disc is specifically designed for metal applications, and using it on non-metal materials may not yield optimal results. Stick to using it for its intended applications for the best performance.
Related links
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
