3M Cubitron 3 Ceramic Fibre Disc, 150 mm, 36 Grit 25
- RS Stock No.:
- 280-7217
- Mfr. Part No.:
- 7100309790
- Manufacturer:
- 3M
Temporarily out of stock
- RS Stock No.:
- 280-7217
- Mfr. Part No.:
- 7100309790
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Fibre Disc | |
| Product Type | Fibre Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 10200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Fibre Disc | ||
Product Type Fibre Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 10200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 150mm Diameter, 22mm Bore size - 7100309790
This Fibre Disc is designed for precision and efficiency. With a diameter of 150mm and a grit size of 36, it is ideal for various industrial applications, particularly in machinery manufacturing and metal fabrication. The ceramic abrasive material ensures durability and high performance, making it a valuable addition to any toolkit.
Features & Benefits
• Precision-shaped grain enhances cutting performance
• Up to three times longer life compared to older models
• Ideal for a variety of metal cutting usage
• Pack of 25 ensures consistent availability for extensive use
• Designed specifically for high-speed cutting tasks
Applications
• Suitable for cutting tasks in machinery manufacturing
• Effective for metal fabrication processes
• Utilised in transportation-related
• Can be used for various metal cutting projects
• Great for integration with metal cutting tool systems
What makes this Fibre Disc suitable for high-speed applications?
The disc features a maximum safe speed of 10,200 rpm, allowing it to operate efficiently under high-speed conditions, making it ideal for fast-paced environments and heavy-duty projects.
How does the ceramic material enhance performance compared to other abrasive types?
Ceramic abrasive material provides better heat resistance and sharper cutting capabilities, leading to an extended lifespan and improved cutting efficiency for tougher materials.
Why should this Fibre Disc be preferred over previous models?
It offers up to three times the cutting life and performance compared to earlier versions, ensuring better productivity and reducing the frequency of replacements, ultimately lowering costs.
Related links
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25