3M 1182C Ceramic Grinding Disc, 100 mm, 36+ Grit 25 Per Pack
- RS Stock No.:
- 618-212
- Mfr. Part No.:
- 7100309905
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€98.89
(exc. VAT)
€121.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.89 | €3.956 |
*price indicative
- RS Stock No.:
- 618-212
- Mfr. Part No.:
- 7100309905
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36+ | |
| Maximum Safe Speed | 15300rpm | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | No | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36+ | ||
Maximum Safe Speed 15300rpm | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 16mm | ||
Standards/Approvals No | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 1182C Series Abrasive Disc, 100mm Diameter, 36 Grit - 7100309905
This abrasive disc is a ceramic fibre-backed sanding component designed for heavy material removal in industrial metalworking environments. It is intended for use with angle grinders and compatible back-up pads, delivering high stock removal rates for tasks where speed and sustained cutting are required. Supplied in packs suitable for production settings, it supports applications where automated or manual grinding processes demand consistent abrasive performance.
Features & Benefits
• Precision-shaped ceramic grain increases sustained cut rate and life
• Fibre backing and resin bond give tear resistance for tough use
• High safe running speed reduces cycle time on suitable tools
• Engineered to cut cooler to minimise heat transfer to workpieces
• Long-lasting abrasive reduces changeovers and downtime
• Fibre backing and resin bond give tear resistance for tough use
• High safe running speed reduces cycle time on suitable tools
• Engineered to cut cooler to minimise heat transfer to workpieces
• Long-lasting abrasive reduces changeovers and downtime
Applications
• Suitable for weld grinding on carbon and stainless steel
• Ideal for bevel preparation prior to fabrication
• Used for flame-cut smoothing in shipyards and heavy fabrication
• Can be used for surface grinding and deburring in automated cells
• Suitable for robotic abrasive operations in machinery manufacturing
• Ideal for bevel preparation prior to fabrication
• Used for flame-cut smoothing in shipyards and heavy fabrication
• Can be used for surface grinding and deburring in automated cells
• Suitable for robotic abrasive operations in machinery manufacturing
What is the recommended mounting arrangement for safe operation?
Fit the disc to a compatible back-up pad and ensure the centre hole matches the pad stud for correct seating, using only pads rated for the disc's maximum operating speed.
How should storage be managed to preserve disc shape?
Store discs in the original sealed foil bag or a closed container to prevent moisture exposure and deformation when not in use.
What operating behaviour can be expected on heat-sensitive metals?
The ceramic grain is formulated to cut at lower temperatures, which helps reduce the risk of thermal discolouration on stainless and other heat-sensitive alloys.
How does the product perform in automated grinding cells?
Its consistent wear and sustained cut rate support longer uptime and more predictable cycle-to-cycle material removal for robotic processes.
What safety checks are necessary before use?
Verify the grinder and back-up pad are compatible with the disc's maximum safe speed, inspect the disc for damage, and follow standard personal protective equipment procedures for metal grinding.
Related links
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 80+ Grit 25
- 3M 1182C Ceramic Grinding Disc 60+ Grit 50
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Fibre Disc 36+ Grit 25