3M 1182C Ceramic Grinding Disc, 180 mm, 80+ Grit 25
- RS Stock No.:
- 625-887
- Mfr. Part No.:
- 7100349585
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€192.15
(exc. VAT)
€236.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.15 | €7.686 |
*price indicative
- RS Stock No.:
- 625-887
- Mfr. Part No.:
- 7100349585
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 80+ | |
| Colour | Yellow | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 500rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Disc Diameter 180mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 80+ | ||
Colour Yellow | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 500rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 180mm Disc Diameter, 80 Grit size - 7100349585
This Fibre disc is a high-performance abrasive designed for heavy-duty metal removal in industrial settings. It employs a precision-shaped abrasive to maintain cutting efficiency while running cooler, and is built with a robust Fibre backing for demanding grinding tasks. Supplied in packs to support continuous production, it is intended for use with compatible rotary grinding equipment operating within safe rotational limits.
Features & Benefits
• Re-engineered precision-shaped grain delivers Faster sustained cut rates
• Sharp, angular abrasive fractures to retain cutting points
• Strong resin bond improves tear resistance during heavy work
• Runs cooler to reduce metal discolouration risk
• Consistent wear pattern reduces disc changeouts
• Sharp, angular abrasive fractures to retain cutting points
• Strong resin bond improves tear resistance during heavy work
• Runs cooler to reduce metal discolouration risk
• Consistent wear pattern reduces disc changeouts
Applications
• Suitable for weld removal on steel components
• Ideal for bevel preparation in robotic grinding cells
• Used for medium-to-high pressure metal grinding operations
• Can be used for surface preparation before coating or finishing
• Suitable for automated and manual fabrication workflows
• Ideal for bevel preparation in robotic grinding cells
• Used for medium-to-high pressure metal grinding operations
• Can be used for surface preparation before coating or finishing
• Suitable for automated and manual fabrication workflows
What backing material supports stability during grinding?
A stiff Fibre backing provides structural support and resistance to tearing under medium-to-high pressure contact.
How does the abrasive behaviour affect thermal impact on workpieces?
The shaped abrasive produces a cooler cutting action, requiring less operator pressure and helping to limit heat transfer that can cause discolouration or stress cracks on mild and carbon steels.
What packaging format is available for production environments?
The discs are supplied in bags of 25 to facilitate stocking and minimise downtime from frequent replenishment.
How should users consider rotational limits for safe operation?
The disc is specified for use below its maximum safe rotational speed
operators must match grinding tool speed to the stated safe limit to avoid over-speed conditions.
Related links
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Ceramic Grinding Disc 60+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25