3M Cubitron 3 Ceramic Cutting Disc, 100 mm, 36 Grit 25 Per Pack
- RS Stock No.:
- 280-7221
- Mfr. Part No.:
- 7100309905
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-7221
- Mfr. Part No.:
- 7100309905
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 100mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 15300rpm | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Cutting Disc | ||
Disc Diameter 100mm | ||
Product Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 15300rpm | ||
Centre Hole Size 16mm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Cutting Disc, 100mm Diameter, 36 Grit size - 7100309905
This cutting disc is a high-performance tool designed for precision cutting in various industrial applications. With a diameter of 100mm and a grit size of 36, it utilises advanced ceramic abrasive technology to provide superior efficiency. Ideal for metal cutting tasks, this product facilitates cleaner cuts, enhancing productivity across multiple operations.
Features & Benefits
• Utilises precision-shaped ceramic grain for improved cut rates
• Up to three times longer lifespan than traditional options
• Maximum safe speed of 15,300 rpm for optimal performance
• Designed for use in machinery manufacturing and metal fabrication
• Convenient pack of 25 discs for continuous workflow
Applications
• Used for precise metal cutting in mechanical and electrical industries
• Suitable for heavy-duty tasks in machinery manufacturing
• Ideal for high-speed operations in metal fabrication
• Complementary to various metal cutting tools in workshops
How does the design of the disc contribute to its performance and longevity?
The advanced precision-shaped grain design enhances cutting efficiency and reduces wear, allowing for longer operational life compared to standard options. This results in a more economical choice for high-demand cutting tasks.
What types of materials can this disc effectively cut through?
It is specifically engineered for metal cutting, making it suitable for use on various types of metals commonly found in machinery manufacturing and fabrication processes.
What speed ratings are recommended for optimal use?
The cutting disc can handle a maximum safe speed of 15,300 rpm, ensuring it performs effectively at high speeds without compromising safety or integrity.
Related links
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Cutting Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 Ceramic 36 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack