3M 1182C Ceramic Grinding Disc, 76.2 mm, 60+ Grit 50
- RS Stock No.:
- 625-872
- Mfr. Part No.:
- 7100332232
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€186.54
(exc. VAT)
€229.44
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.54 | €3.731 |
*price indicative
- RS Stock No.:
- 625-872
- Mfr. Part No.:
- 7100332232
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 76.2mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60+ | |
| Colour | Purple | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 76.2mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60+ | ||
Colour Purple | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 50 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 76.2mm Disc Diameter, 60 Grit size - 7100332232
This Fibre disc is a roloc-compatible abrasive designed for metalworking and surface preparation in industrial settings. It delivers fast cutting with reduced operator pressure thanks to a precision-shaped mineral, and is intended for use where high rotational speeds and regular disc changes are required.
Features & Benefits
• Precision-shaped grain maintains Sharp cutting points for longer
• Stiff Fibre backing offers tear resistance during heavy grinding
• Strong resin bond ensures durability under medium-pressure use
• Operates safely up to 30,000 r/min for high-speed applications
• Quick roloc attachment enables Rapid disc swaps between tasks
• Stiff Fibre backing offers tear resistance during heavy grinding
• Strong resin bond ensures durability under medium-pressure use
• Operates safely up to 30,000 r/min for high-speed applications
• Quick roloc attachment enables Rapid disc swaps between tasks
Applications
• Suitable for weld removal on carbon and mild steels
• Ideal for bevel preparation in automated grinding cells
• Used for blend finishing in robotic surface workflows
• Suitable for medium-pressure surface grinding in fabrication shops
• Used for smoothing metal edges in electrical and mechanical assembly
• Ideal for bevel preparation in automated grinding cells
• Used for blend finishing in robotic surface workflows
• Suitable for medium-pressure surface grinding in fabrication shops
• Used for smoothing metal edges in electrical and mechanical assembly
What centre hole size fits quick-attach mandrels?
It uses a 22mm centre hole compatible with common roloc-style attachments for Rapid changes.
How does the abrasive design affect heat generation?
The shaped mineral requires less pressure, which reduces friction and helps limit metal discolouration during cutting.
In what packaging quantity is it supplied for stock management?
The discs are supplied in packs of 50, facilitating bulk handling and predictable replenishment.
How does the backing material influence performance on tougher tasks?
The Fibre backing provides a rigid support that resists tearing and sustains the disc during heavier grinding and bevel work.
Related links
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1182C Ceramic Grinding Disc 80+ Grit 25
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25