3M 74433 Precision Shaped Ceramic Grain, 150 mm Resin x 7 mm Thick, 36 Grade, 36 Grit 10 Per Pack
- RS Stock No.:
- 627-907
- Mfr. Part No.:
- 7100303963
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€189.24
(exc. VAT)
€232.77
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.24 | €18.924 |
*price indicative
- RS Stock No.:
- 627-907
- Mfr. Part No.:
- 7100303963
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Thickness | 7mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | SEAM | |
| Series | 74433 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Thickness 7mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10Per Pack | ||
Bond Type Resin | ||
Standards/Approvals SEAM | ||
Series 74433 | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Grinding Disc, 150mm Disc Diameter, 36 Grit size - 7100303963
This grinding disc is a resin-bonded abrasive wheel designed for industrial metalworking and heavy-duty stainless steel preparation in automation, electronics, electrical and mechanical settings. It combines precision-shaped ceramic grain with a depressed-centre profile to deliver consistent material removal for fabrication, repair and surface-prep tasks while fitting standard angle grinders with a 22.23mm bore.
Features & Benefits
• Precision-shaped ceramic grain increases cut rate and life
• Resin bond sustains aggressive cutting on stainless steel
• 36 grade abrasive balances removal with controlled surface finish
• Depressed-centre design improves access in tight weld areas
• Resin bond sustains aggressive cutting on stainless steel
• 36 grade abrasive balances removal with controlled surface finish
• Depressed-centre design improves access in tight weld areas
Applications
• Suitable for removing weld spatter and root grinding on stainless steel
• Ideal for edge blending and deburring in sheet-metal fabrication
• Used for Rapid stock removal on mechanical assembly components
• Can be used for preparatory cleaning before electrical contact work
• Suitable for surface shaping in automated fabrication cells
• Ideal for edge blending and deburring in sheet-metal fabrication
• Used for Rapid stock removal on mechanical assembly components
• Can be used for preparatory cleaning before electrical contact work
• Suitable for surface shaping in automated fabrication cells
What mounting Interface does it use?
It fits grinders and wheels with a 22.23mm central bore for secure attachment to commonly used angle grinders.
How is consistency achieved across a pack?
The manufacturing process maintains uniform resin bond and shaped-grain distribution, ensuring repeatable cut performance across items in a pack of 10.
Which material types is it formulated for?
The abrasive composition and bond are formulated specifically for stainless steel and other ferrous metals requiring high-energy cutting.
How does the wheel thickness affect use?
The nominal thickness offers a balance between cutting durability and operational control for heavy grinding rather than thin-section cutting.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 97618 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10
- 3M 94888 Ceramic 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit