3M 86542 Ceramic, 150 mm x 2 mm Thick, 60 Grade, 60 Grit 25
- RS Stock No.:
- 625-843
- Mfr. Part No.:
- 7100304056
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€288.94
(exc. VAT)
€355.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €288.94 | €11.558 |
*price indicative
- RS Stock No.:
- 625-843
- Mfr. Part No.:
- 7100304056
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Thickness | 2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 60 | |
| Grade | 60 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | SEAM | |
| Series | 86542 | |
| Material Cut | 304 Stainless Steel, Metal, 1018 Carbon Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Thickness 2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 60 | ||
Grade 60 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals SEAM | ||
Series 86542 | ||
Material Cut 304 Stainless Steel, Metal, 1018 Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 3M Cubitron 3 Cut-Off Wheels Series Cutting Disc, 150mm Disc Diameter, 2mm Thickness - 7100304056
This cutting disc is a thin, high-speed abrasive wheel intended for portable angle grinders to cut and remove metal in industrial settings. It uses a precision-shaped ceramic grain designed to Slice through workpieces efficiently while producing less heat, making it suited to fabrication and maintenance tasks in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Precision-shaped grain for Faster metal removal and cooler cuts
• 11,500 r/min maximum safe speed for high-speed cutting operations
• 60 grit abrasive offering balanced cut rate and wear performance
• 2mm thin cutting wheel reduces material loss and improves speed
• 22.23mm bore for standard flange compatibility on angle grinders
• 11,500 r/min maximum safe speed for high-speed cutting operations
• 60 grit abrasive offering balanced cut rate and wear performance
• 2mm thin cutting wheel reduces material loss and improves speed
• 22.23mm bore for standard flange compatibility on angle grinders
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for trimming 1018 carbon steel components
• Used for weld removal and preparation in fabrication shops
• Suitable for high-throughput metalwork in assembly lines
• Used with handheld angle grinders in maintenance operations
• Ideal for trimming 1018 carbon steel components
• Used for weld removal and preparation in fabrication shops
• Suitable for high-throughput metalwork in assembly lines
• Used with handheld angle grinders in maintenance operations
What materials can it cut effectively?
It is formulated for stainless steel and general ferrous metals including 304 stainless and 1018 carbon steel, providing consistent removal rates in thin-to-medium sections.
How should operators match tool speed to the wheel?
Ensure the grinder does not exceed 11,500 r/min
maintain stable tool speed during cuts to preserve wheel life and cutting efficiency.
What packing and storage details affect product longevity?
Discs are supplied in packs of 25
protecting them from moisture and storing in resealable packaging extends useful life.
Which grit and grain characteristics influence cutting action?
The 60 grit with precision-shaped ceramic grain produces Sharp slicing peaks that cut cooler and maintain cut rate longer than conventional ceramic abrasives.
Related links
- 3M 91564 Ceramic 60 Grade, 60 Grit 25
- 3M 86457 Ceramic 60 Grade, 60 Grit 25
- 3M 90230 Ceramic 60 Grade, 60 Grit 25
- 3M 89623 Ceramic 60 Grade, 60 Grit 25
- 3M 91045 Ceramic 60 Grade, 60 Grit 25 Per Pack
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25