3M 91564 Ceramic, 75 mm x 1 mm Thick, 60 Grade, 60 Grit 25
- RS Stock No.:
- 625-847
- Mfr. Part No.:
- 7100304124
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€91.73
(exc. VAT)
€112.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.73 | €3.669 |
*price indicative
- RS Stock No.:
- 625-847
- Mfr. Part No.:
- 7100304124
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Thickness | 1mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 8mm | |
| Grit Size | 60 | |
| Grade | 60 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Series | 91564 | |
| Material Cut | Metal, 1018 Carbon Steel, 304 Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Thickness 1mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 8mm | ||
Grit Size 60 | ||
Grade 60 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Series 91564 | ||
Material Cut Metal, 1018 Carbon Steel, 304 Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 3MTM CubitronTM 3 Series Cutting Disc, 75mm Disc Diameter, 1mm Thickness - 7100304124
This cutting disc is a thin portable wheel designed for high-speed metal cutting with angle grinders. It uses precision-shaped ceramic grain to deliver cooler, Faster cutting in heavy-duty workshop and production settings while being suitable for routine stainless steel and carbon steel operations.
Features & Benefits
• Precision-shaped grain increases cutting speed and life
• 60 grade abrasive for aggressive material removal
• Rated maximum speed 11,500 rpm for high-power grinders
• Thin 1mm profile reduces kerf for Faster cuts
• 8mm bore compatible with common small-angle grinders
• 60 grade abrasive for aggressive material removal
• Rated maximum speed 11,500 rpm for high-power grinders
• Thin 1mm profile reduces kerf for Faster cuts
• 8mm bore compatible with common small-angle grinders
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for trimming 1018 carbon steel bar and sections
• Used for weld preparation and weld removal tasks
• Suitable for production bevelling and light fabrication
• Used with portable grinders in electrical assembly work
• Ideal for trimming 1018 carbon steel bar and sections
• Used for weld preparation and weld removal tasks
• Suitable for production bevelling and light fabrication
• Used with portable grinders in electrical assembly work
What materials can it cut effectively?
It is formulated for metal, specifically 304 stainless steel and 1018 carbon steel, providing effective throughput on both ferritic and austenitic alloys.
Can it be used on low-power grinders?
It can be mounted on smaller grinders with an 8mm arbor, but achieving rated performance requires a tool capable of maintaining speed near the wheels 11,500 rpm limit.
How does the abrasive type affect heat generation?
The precision-shaped ceramic grain slices through metal rather than ploughing, which lowers heat transfer to the workpiece compared with conventional ceramic abrasives.
What pack sising is available for high-volume use?
The product is supplied as a pack of 25 wheels to support repetitive cutting operations and minimise downtime.
Related links
- 3M 89623 Ceramic 60 Grade, 60 Grit 25
- 3M 90230 Ceramic 60 Grade, 60 Grit 25
- 3M 91045 Ceramic 60 Grade, 60 Grit 25 Per Pack
- 3M 86542 Ceramic 60 Grade, 60 Grit 25
- 3M 86457 Ceramic 60 Grade, 60 Grit 25
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit