3M 90230 Ceramic, 75 mm x 1 mm Thick, 60 Grade, 60 Grit 25
- RS Stock No.:
- 627-906
- Mfr. Part No.:
- 7100303861
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€127.13
(exc. VAT)
€156.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €127.13 | €5.085 |
*price indicative
- RS Stock No.:
- 627-906
- Mfr. Part No.:
- 7100303861
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Thickness | 1mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 6.35mm | |
| Grit Size | 60 | |
| Grade | 60 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | ANSI, OSHA, SEAM | |
| Series | 90230 | |
| Material Cut | 304 Stainless Steel, 1018 Carbon Steel, Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Thickness 1mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 6.35mm | ||
Grit Size 60 | ||
Grade 60 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals ANSI, OSHA, SEAM | ||
Series 90230 | ||
Material Cut 304 Stainless Steel, 1018 Carbon Steel, Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 3MTM CubitronTM 3 Series Cutting Disc, 75mm Disc Diameter, 1mm Thickness - 7100303861
This cutting disc is a thin abrasive wheel designed for high-speed metal cutting in industrial settings. It uses precision-shaped ceramic grain to deliver efficient material removal on common metals and is intended for use with hand-held angle grinders running at appropriate speeds. Supplied in multi-packs, it is aimed at workshop and fabrication environments where repeatable, high-throughput cutting is required.
Features & Benefits
• Precision-shaped grain reduces cutting force and heat build-up
• 11,500 r/min maximum speed supports Rapid sectioning
• 60-grade abrasive provides consistent metal removal rate
• 6.35mm bore suits small-arbour angle grinders
• 1mm thin profile enables fast, narrow kerf cutting
• 11,500 r/min maximum speed supports Rapid sectioning
• 60-grade abrasive provides consistent metal removal rate
• 6.35mm bore suits small-arbour angle grinders
• 1mm thin profile enables fast, narrow kerf cutting
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Used for sectioning 1018 carbon steel components
• Ideal for metal fabrication bevel and fit-up work
• Suitable for weld preparation and removal tasks
• Used with portable grinders in machinery manufacturing
• Used for sectioning 1018 carbon steel components
• Ideal for metal fabrication bevel and fit-up work
• Suitable for weld preparation and removal tasks
• Used with portable grinders in machinery manufacturing
What operating speed should be observed for safe use?
Do not exceed 11,500 r/min, which is the maximum safe speed for this wheel
ensure the grinders no-load speed is at or below this value.
Which grinder arbor is compatible with this wheel?
The wheel has a 6.35mm bore and is intended for small-arbour angle grinders that accept that diameter.
How does the abrasive type affect temperature during cutting?
The precision-shaped ceramic grain slices material more efficiently than conventional grain, resulting in cooler cutting and reduced workpiece heat input.
What packaging helps preserve wheel life during storage?
Wheels are supplied in sealed packs to protect from atmospheric moisture and extend usable life during storage.
What metals is the wheel rated to cut?
It is suitable for cutting a range of metals including 304 stainless steel and 1018 carbon steel.
Related links
- 3M 89623 Ceramic 60 Grade, 60 Grit 25
- 3M 91564 Ceramic 60 Grade, 60 Grit 25
- 3M 91045 Ceramic 60 Grade, 60 Grit 25 Per Pack
- 3M 86542 Ceramic 60 Grade, 60 Grit 25
- 3M 86457 Ceramic 60 Grade, 60 Grit 25
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit