3M 86457 Ceramic, 125 mm x 1.3 mm Thick, 60 Grade, 60 Grit 25
- RS Stock No.:
- 625-849
- Mfr. Part No.:
- 7100304304
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€158.91
(exc. VAT)
€195.46
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €158.91 | €6.356 |
*price indicative
- RS Stock No.:
- 625-849
- Mfr. Part No.:
- 7100304304
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Thickness | 1.3mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 60 | |
| Grade | 60 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Material Cut | Metal, 1018 Carbon Steel, 304 Stainless Steel | |
| Series | 86457 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Thickness 1.3mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 60 | ||
Grade 60 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Material Cut Metal, 1018 Carbon Steel, 304 Stainless Steel | ||
Series 86457 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 3M Cubitron 3 Cut-Off Wheels Series Cutting Disc, 125mm Disc Diameter, 1.3mm Thickness - 7100304304
This cutting disc is a thin, high-speed abrasive wheel designed for industrial metal cutting and weld preparation. It uses precision-shaped ceramic grain to deliver consistently Sharp cutting action and is intended for use with angle grinders operating at elevated speeds in fabrication and maintenance environments.
Features & Benefits
• Precision-shaped grain reduces cutting temperature and wear
• 60 grit provides aggressive material removal for Faster cuts
• Rated for 11,500 rpm to match high-speed portable grinders
• 1.3mm thickness balances speed and service life
• 22.23mm bore ensures secure mounting on standard spindles
• 60 grit provides aggressive material removal for Faster cuts
• Rated for 11,500 rpm to match high-speed portable grinders
• 1.3mm thickness balances speed and service life
• 22.23mm bore ensures secure mounting on standard spindles
Applications
• Suitable for cutting 304 stainless steel sheets and plate
• Used for trimming and bevelling 1018 carbon steel components
• Ideal for weld removal and preparation in shipyards
• can be used in machinery manufacturing metalwork cells
• Suitable for high-volume cutting in automation plants
• Used for trimming and bevelling 1018 carbon steel components
• Ideal for weld removal and preparation in shipyards
• can be used in machinery manufacturing metalwork cells
• Suitable for high-volume cutting in automation plants
What abrasive technology enables Faster cutting?
A re-engineered triangular ceramic microreplicated grain forms Sharp peaks that Slice through metal, reducing heat build-up and extending wheel life.
How should the wheel be stored to preserve life?
Keep wheels in resealable, moisture-resistant packaging
protected storage can significantly extend usable life.
Which tool speed is appropriate for operators to maintain performance?
Use a grinder capable of sustaining speed close to the wheels maximum safe speed to reduce wear and improve cut rates.
What materials has this wheel been tested on?
Performance testing includes cutting and bevelling of 1018 carbon steel and automated cutting of 304 stainless steel under controlled force and tool configurations.
Related links
- 3M 91564 Ceramic 60 Grade, 60 Grit 25
- 3M 86542 Ceramic 60 Grade, 60 Grit 25
- 3M 90230 Ceramic 60 Grade, 60 Grit 25
- 3M 89623 Ceramic 60 Grade, 60 Grit 25
- 3M 91045 Ceramic 60 Grade, 60 Grit 25 Per Pack
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 1 Each