3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 115 mm, 80 Grit 25
- RS Stock No.:
- 627-715
- Mfr. Part No.:
- 7100349564
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€93.88
(exc. VAT)
€115.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.88 | €3.755 |
*price indicative
- RS Stock No.:
- 627-715
- Mfr. Part No.:
- 7100349564
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 13300rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 13300rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 115mm Disc Diameter, 80 Grit - 7100349564
This Fibre disc is a high-speed abrasive designed for industrial metalworking, offering Rapid stock removal with a stiff Fibre backing and strong resin bond for heavy grinding tasks in automated and manual settings.
Features & Benefits
• Precision-shaped ceramic grain reduces grinding temperature
• Sustained cut performance increases parts processed per disc
• High safe speed supports fast operations at up to13300 r/min
• Stiff Fibre backing provides tear resistance under load
• Sustained cut performance increases parts processed per disc
• High safe speed supports fast operations at up to13300 r/min
• Stiff Fibre backing provides tear resistance under load
Applications
• Suitable for weld grinding on carbon steel components
• Ideal for flame-cut smoothing in shipyard operations
• Used for bevelling and surface preparation in fabrication
• Can be used for stainless steel work with grinding aid
• Suitable for robotic abrasive cells in automation lines
• Ideal for flame-cut smoothing in shipyard operations
• Used for bevelling and surface preparation in fabrication
• Can be used for stainless steel work with grinding aid
• Suitable for robotic abrasive cells in automation lines
What abrasive material is used and how does it affect cutting?
A precision-shaped ceramic grain forms Sharp peaks that Slice metal, producing cooler, Faster cuts and extending abrasive life compared with conventional ceramic grains.
What backing and bonding system supports durability?
A Fibre backing combined with a robust resin bond delivers rigidity and resistance to tearing during high-pressure grinding.
How is disc storage recommended to maintain shape?
Keep unused discs in their closed, resealable foil packaging to preserve shape and quality when not in use.
What industrial environments are these discs intended for?
They are intended for industrial use in sectors such as metal fabrication, machinery manufacturing and shipyards, where continuous high-throughput grinding is required.
Related links
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25