3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 50.8 mm, 36+ Grit 50
- RS Stock No.:
- 625-868
- Mfr. Part No.:
- 7100331754
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€151.68
(exc. VAT)
€186.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.68 | €3.034 |
*price indicative
- RS Stock No.:
- 625-868
- Mfr. Part No.:
- 7100331754
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 50.8mm | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 36+ | |
| Colour | Purple | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 50.8mm | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 36+ | ||
Colour Purple | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 50 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 50.8mm Disc Diameter, 36 Grit size - 7100331754
This Fibre disc is a high-speed abrasive designed for material removal and surface preparation in industrial settings. It combines a precision-shaped ceramic abrasive with a robust Fibre backing to deliver Rapid cutting performance while reducing operator force. The disc fits quick-change attachment systems and is suited to applications where controlled heat generation and consistent wear are important.
Features & Benefits
• Precision-shaped ceramic grain reduces cutting pressure and increases throughput
• Grinding aid lowers grinding temperatures on heat-sensitive alloys
• Stiff Fibre backing resists tearing during heavy stock removal
• Strong resin bond extends disc life under variable pressure
• Quick-change attachment enables fast disc swaps and less downtime
• Grinding aid lowers grinding temperatures on heat-sensitive alloys
• Stiff Fibre backing resists tearing during heavy stock removal
• Strong resin bond extends disc life under variable pressure
• Quick-change attachment enables fast disc swaps and less downtime
Applications
• Suitable for weld removal on stainless steel components
• Ideal for bevel preparation in robotic grinding cells
• Used for medium-pressure surface grinding on aluminium assemblies
• Can be used for blending and finishing in electrical cabinet fabrication
• Suitable for deburring machined parts in mechanical workshops
• Ideal for bevel preparation in robotic grinding cells
• Used for medium-pressure surface grinding on aluminium assemblies
• Can be used for blending and finishing in electrical cabinet fabrication
• Suitable for deburring machined parts in mechanical workshops
What attachment method allows Rapid disc changes?
A roloc-style quick-attachment system permits fast swaps between grades and reduces changeover time during production runs.
How does the abrasive affect heat-sensitive metals?
An integrated grinding aid moderates cutting temperatures, helping to reduce metal discolouration and the risk of stress cracks on alloys such as stainless steel.
What backing and bond characteristics support heavy-duty use?
The disc uses a stiff Fibre backing paired with a strong resin bond to provide durability and tear resistance for demanding grinding and bevel applications.
How does the abrasive maintain cutting performance over time?
The precision-shaped ceramic geometry preserves Sharp cutting points during wear, delivering consistent material removal across the disc lifespan.
Related links
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25