3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc, 75 mm, 36+ Grit 50
- RS Stock No.:
- 625-875
- Mfr. Part No.:
- 7100332346
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€192.14
(exc. VAT)
€236.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.14 | €3.843 |
*price indicative
- RS Stock No.:
- 625-875
- Mfr. Part No.:
- 7100332346
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 75mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 36+ | |
| Colour | Purple | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 3M Cubitron 3 Roloc Fibre Disc 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 75mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 36+ | ||
Colour Purple | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 50 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 3M Cubitron 3 Roloc Fibre Disc 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Fibre Disc 1182C Series Fibre Disc, 76.2mm Disc Diameter, Purple - 7100332346
This Fibre disc is an abrasive Roloc attachment designed for Rapid material removal in industrial grinding and surface-preparation tasks. It uses a precision-shaped ceramic-grain mineral to cut efficiently with less applied pressure, and is suitable for high-speed rotary tools where controlled wear and reduced heat transfer are required.
Features & Benefits
• Precision-shaped ceramic grain reduces required pressure and improves cutting speed
• Stiff Fibre backing resists tear for heavy grinding durability
• Strong resin bond sustains abrasive life across varied pressures
• Cool-cutting action minimises metal discolouration and stress cracking
• Compatible with quick-change Roloc attachment for fast disc swaps
• Stiff Fibre backing resists tear for heavy grinding durability
• Strong resin bond sustains abrasive life across varied pressures
• Cool-cutting action minimises metal discolouration and stress cracking
• Compatible with quick-change Roloc attachment for fast disc swaps
Applications
• Suitable for weld removal on mild and carbon steels
• Ideal for bevel preparation in robotic grinding cells
• Used for medium-pressure surface grinding on metal components
• Can be used for blending and finishing in mechanical assemblies
• Suitable for timber and metal surface work requiring fast stock removal
• Ideal for bevel preparation in robotic grinding cells
• Used for medium-pressure surface grinding on metal components
• Can be used for blending and finishing in mechanical assemblies
• Suitable for timber and metal surface work requiring fast stock removal
What centre-hole size is required for attachment
The disc is designed with a 22mm centre hole to match Roloc-style holders for secure mounting.
What maximum rotational speed can be used
It is rated for operation up to 30,000 rpm for high-RPM grinding operations.
What pack quantities are available for bulk operations
The product is supplied in packs of 50 discs, facilitating frequent changeouts in production.
Which grit and colour identify its cutting characteristic
The abrasive is 36 grit and presented in purple to denote this aggressive ceramic grade.
What backing material supports the abrasive
A Fibre backing provides stiffness and enhanced tear resistance for demanding applications.
Related links
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50