3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 50.8 mm, 36+ Grit 50
- RS Stock No.:
- 625-869
- Mfr. Part No.:
- 7100332086
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€144.47
(exc. VAT)
€177.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €144.47 | €2.889 |
*price indicative
- RS Stock No.:
- 625-869
- Mfr. Part No.:
- 7100332086
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 50.8mm | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre Backed | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 36+ | |
| Colour | Purple | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 15000rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 50.8mm | ||
Sub Type Grinding Disc | ||
Backing Material Fibre Backed | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 36+ | ||
Colour Purple | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 15000rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 50.8mm Disc Diameter, 36 Grit size - 7100332086
This Fibre disc is a purple, Fibre-backed abrasive designed for industrial metalworking and surface preparation on high-speed rotary tools. It uses precision-shaped ceramic grain to deliver aggressive cutting while reducing operator effort, and it is intended for applications where predictable wear, reduced metal discolouration and efficient material removal are required.
Features & Benefits
• Precision-shaped ceramic grain reduces operator pressure while cutting
• Stiff Fibre backing offers tear resistance during heavy grinding
• Strong resin bond prolongs disc life under medium-pressure use
• Maintains Sharp points for consistent cutting throughout life
• Compatible with quick Roloc attachment for fast disc changes
• Rated maximum safe speed 15,000 r/min for high-RPM operations
• Stiff Fibre backing offers tear resistance during heavy grinding
• Strong resin bond prolongs disc life under medium-pressure use
• Maintains Sharp points for consistent cutting throughout life
• Compatible with quick Roloc attachment for fast disc changes
• Rated maximum safe speed 15,000 r/min for high-RPM operations
Applications
• Suitable for weld removal on mild and carbon steels
• Ideal for bevel preparation prior to assembly
• Used for robotic grinding operations in automated cells
• Can be used for surface blending and profile finishing
• Suitable for medium-pressure surface preparation in workshops
• Ideal for bevel preparation prior to assembly
• Used for robotic grinding operations in automated cells
• Can be used for surface blending and profile finishing
• Suitable for medium-pressure surface preparation in workshops
What hole size is required for mounting on a quick-attach system?
The disc has a 22mm centre hole to fit compatible quick-attach spindles and Roloc-style adaptors.
How is heat generation managed during extended use?
The abrasives geometry requires less applied pressure, which helps reduce frictional heat and lowers the risk of metal discolouration and stress cracking.
In what packaging quantity is this disc supplied for bulk operations?
The discs are packaged in quantities of 50 per carton to support high-volume industrial use.
Which abrasive type is used and what does it offer for metalworking?
A precision-shaped ceramic grain is employed to sustain Sharp cutting points and deliver Faster material removal across varied pressures.
Related links
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25