3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 50.8 mm, 60+ Grit 50
- RS Stock No.:
- 625-864
- Mfr. Part No.:
- 7100331745
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€151.68
(exc. VAT)
€186.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.68 | €3.034 |
*price indicative
- RS Stock No.:
- 625-864
- Mfr. Part No.:
- 7100331745
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 50.8mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Purple | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 30000rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 50.8mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Purple | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 30000rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 50.8mm Diameter, 60 Grit - 7100331745
This Fibre disc is a high-speed abrasive accessory designed for metalworking and surface-finishing tasks in industrial settings. It is intended for attachment to quick-change systems on portable grinders and robotic spindles, delivering controlled material removal on stainless steel, non-ferrous metals and general weld blending while operating at elevated rotational speeds.
Features & Benefits
• Precision-shaped ceramic grain maintains Sharp cutting points
• Grinding aid reduces heat generation on heat-sensitive alloys
• Stiff Fibre backing provides tear resistance under load
• Formulation sustains predictable wear for longer runtime
• Quick-change attachment enables fast disc swaps between tasks
• Grinding aid reduces heat generation on heat-sensitive alloys
• Stiff Fibre backing provides tear resistance under load
• Formulation sustains predictable wear for longer runtime
• Quick-change attachment enables fast disc swaps between tasks
Applications
• Suitable for weld removal on stainless steel components
• Ideal for bevel preparation in mechanical fabrication
• Used for blending and finishing non-ferrous metal surfaces
• can be used in robotic grinding stations for high-volume work
• Suitable for medium-pressure surface grinding in electrical housings
• Ideal for bevel preparation in mechanical fabrication
• Used for blending and finishing non-ferrous metal surfaces
• can be used in robotic grinding stations for high-volume work
• Suitable for medium-pressure surface grinding in electrical housings
What attachment system does it use for Rapid changes?
It fits a Roloc-style quick-change system to allow fast switching between abrasive grades without additional tools.
How does it affect thermal impact on workpieces during grinding?
An integrated grinding aid lowers operating temperatures, helping to reduce metal discolouration and the risk of stress cracks on heat-sensitive alloys.
What performance behaviour can be expected across a disc's life?
The abrasive maintains cutting geometry to deliver consistent cut rates and predictable wear from initial use through end of life.
What backing characteristics support heavy-duty use?
A rigid Fibre backing combined with a strong resin bond offers strength and resistance to tearing under medium to high-pressure operations.
Related links
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25