3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 100 mm, 60+ Grit 25
- RS Stock No.:
- 627-718
- Mfr. Part No.:
- 7100349572
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€98.89
(exc. VAT)
€121.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.89 | €3.956 |
*price indicative
- RS Stock No.:
- 627-718
- Mfr. Part No.:
- 7100349572
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 100mm | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 15000rpm | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Disc Diameter 100mm | ||
Sub Type Grinding Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 15000rpm | ||
Centre Hole Size 16mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 100mm Diameter, 60 Grit - 7100349572
This Fibre disc is a 100mm abrasive product designed for demanding metalworking and industrial grinding tasks. It blends precision-shaped ceramic abrasive technology with a robust Fibre backing to deliver consistent material removal in automated and manual operations. The disc is supplied in packs suited to production environments and is aimed at reducing cycle times while maintaining predictable wear.
Features & Benefits
• Precision-shaped ceramic grain improves cut rate and longevity
• Grinding aid reduces pressure and heat generation
• Stiff Fibre backing enhances durability under load
• Maintains Sharp cutting points throughout life
• High permissible rotational speed supports Rapid operations
• Orange colour for easy Visual identification
• Grinding aid reduces pressure and heat generation
• Stiff Fibre backing enhances durability under load
• Maintains Sharp cutting points throughout life
• High permissible rotational speed supports Rapid operations
• Orange colour for easy Visual identification
Applications
• Suitable for weld removal and bead blending on stainless steel
• Ideal for bevel preparation on heat-sensitive alloys
• Used for medium to high-pressure grinding in robotic cells
• Can be used for surface finishing on non-ferrous components
• Suitable for production-line deburring and stock removal
• Ideal for bevel preparation on heat-sensitive alloys
• Used for medium to high-pressure grinding in robotic cells
• Can be used for surface finishing on non-ferrous components
• Suitable for production-line deburring and stock removal
What is the centre hole size and why does it matter for mounting?
The centre hole is 16mm which ensures secure attachment to compatible backing pads and reduces runout for spindle-mounted use.
How does the abrasive formulation affect workpiece temperature?
The re-engineered ceramic grain combined with a grinding aid lowers cutting force and helps reduce heat transfer, decreasing metal discolouration risk on sensitive alloys.
What pack quantity is supplied and how does that benefit workshops?
Units are supplied in packs of 25 which supports continuous production and reduces the frequency of replenishment in high-throughput operations.
What rotational speed can it safely withstand during use?
The disc is rated for a maximum safe speed of 15,000 r/min allowing use on high-speed grinders and automated spindles.
Related links
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25