3M Ceramic Abrasive Disc Sanding Disc, 127 mm, 320+ Grade, 50 Grit
- RS Stock No.:
- 625-882
- Mfr. Part No.:
- 7100334767
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.13
(exc. VAT)
€65.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.13 | €1.063 |
*price indicative
- RS Stock No.:
- 625-882
- Mfr. Part No.:
- 7100334767
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Backing Material | C-Paper | |
| Disc Diameter | 127mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 320 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Backing Material C-Paper | ||
Disc Diameter 127mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 320 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 320 Grit size - 7100334767
This adhesive-backed/PSA sanding disc is designed for industrial surface preparation and finishing in mechanical, electrical and automation environments. It combines precision-shaped abrasive mineral on a C-weight paper backing with a pressure-sensitive adhesive attachment to facilitate Rapid disc changes. The product suits process-driven workflows where consistent cut rate and dust control are required.
Features & Benefits
• Precision-shaped grain delivers up to 2x cutting rate and cooler sanding
• PSA attachment enables quick on/off changes and reduced downtime
• Anti-load coating reduces clogging for longer continuous use
• Multi-hole Xtract pattern improves dust removal up to 99%
• C-paper backing balances flexibility with dimensional stability
• PSA attachment enables quick on/off changes and reduced downtime
• Anti-load coating reduces clogging for longer continuous use
• Multi-hole Xtract pattern improves dust removal up to 99%
• C-paper backing balances flexibility with dimensional stability
Applications
• Suitable for de-flashing and dimensioning of metal components
• Ideal for scuffing paint and prep prior to topcoat application
• Used for coating material removal and surface refinement
• Can be used for edge rounding and composite surface finishing
• Suitable for operations requiring dust extraction in workshops
• Ideal for scuffing paint and prep prior to topcoat application
• Used for coating material removal and surface refinement
• Can be used for edge rounding and composite surface finishing
• Suitable for operations requiring dust extraction in workshops
How does the adhesive attachment affect tool compatibility?
The PSA system provides a flat, secure bond to compatible hook-and-loop style or backing pads, enabling handheld and powered sanding tools to operate without additional fastening hardware.
What workplace benefit does the multi-hole pattern provide?
The multi-hole configuration channels particulates into extraction systems, lowering airborne dust and reducing abrasive loading during prolonged periods of sanding.
How does the abrasive perform on different substrates?
The precision-shaped mineral slices through metals, gelcoat, coatings and wood, maintaining cutting action while producing a consistent finish suited to follow-on processes.
What is the backing materials operational advantage?
The C-weight paper backing combines sufficient stiffness for controlled material removal with adequate flexibility for contour sanding, allowing multiple job types with a single disc.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 500+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit