3M Ceramic Abrasive Disc Sanding Disc, 127 mm, 1000+ Grade, 50 Grit
- RS Stock No.:
- 627-688
- Mfr. Part No.:
- 7100334769
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.46
(exc. VAT)
€65.76
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.46 | €1.069 |
*price indicative
- RS Stock No.:
- 627-688
- Mfr. Part No.:
- 7100334769
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 1000+ | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material C-Paper | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 1000+ | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 1000 Grit size - 7100334769
This adhesive-backed/PSA sanding disc is a high-grit finishing abrasive designed for industrial sanding tasks. Intended for use with hook-and-loop and PSA backing systems, it employs precision-shaped grain on a C-paper backing to deliver controlled material removal and consistent surface finish in manufacturing and maintenance environments.
Features & Benefits
• Precision-shaped grain cuts up to 2x Faster for reduced cycle time
• Anti-load coating reduces clogging for extended cutting life
• Multi-hole Xtract pattern enables up to 99% dust extraction
• C-weight paper backing balances flexibility with job durability
• Hookit/PSA attachment allows quick on/off disc replacement
• Anti-load coating reduces clogging for extended cutting life
• Multi-hole Xtract pattern enables up to 99% dust extraction
• C-weight paper backing balances flexibility with job durability
• Hookit/PSA attachment allows quick on/off disc replacement
Applications
• Suitable for fine prep and scuffing before topcoat on painted surfaces
• Ideal for coating removal and refinement on metal components
• Used for de-flashing and edge rounding in mechanical assembly
• Can be used for finish sanding on composites and gelcoat
• Suitable for fine abrasive work in electronics enclosure fabrication
• Ideal for coating removal and refinement on metal components
• Used for de-flashing and edge rounding in mechanical assembly
• Can be used for finish sanding on composites and gelcoat
• Suitable for fine abrasive work in electronics enclosure fabrication
What grit level is available for fine finishing?
The disc is offered in a 1000 grit grade within the 1000+ fine range for high-grit precision sanding.
How does the abrasive perform on metal substrates?
The precision-shaped grain slices through metal coatings and substrates, producing fewer rogue scratches and reducing rework.
What backing enables multi-tool use?
A C-paper backing provides a balance of flexibility and durability suitable for hand and power tool sanding.
How is dust managed during operation?
The proprietary multi-hole Xtract layout supports superior dust extraction, improving workshop cleanliness and the operator environment.
Which industries typically adopt this disc?
It is used across automation, electrical, electronics and mechanical sectors for fine finishing and paint preparation.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 500+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit