3M Ceramic Abrasive Disc Sanding Disc, 127 mm, 500+ Grade, 50 Grit
- RS Stock No.:
- 627-690
- Mfr. Part No.:
- 7100335096
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.46
(exc. VAT)
€65.76
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.46 | €1.069 |
*price indicative
- RS Stock No.:
- 627-690
- Mfr. Part No.:
- 7100335096
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 500+ | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Backing Material C-Paper | ||
Sub Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 500+ | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 500 Grit size - 7100335096
This adhesive-backed/PSA sanding disc is a 127mm, 500+ grade abrasive designed for industrial surface preparation and finishing. It pairs a C-weight paper backing with precision-shaped grain to deliver consistent material removal and is intended for use where dust control and throughput are important in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Precision-shaped grain cuts up to 2x Faster and stays cooler
• Anti-load coating reduces clogging and maintains cut rate
• Multi-hole Xtract pattern improves dust extraction efficiency
• Hookit™ PSA attachment enables quick disc changes
• C-paper backing balances flexibility with dimensional stability
• Anti-load coating reduces clogging and maintains cut rate
• Multi-hole Xtract pattern improves dust extraction efficiency
• Hookit™ PSA attachment enables quick disc changes
• C-paper backing balances flexibility with dimensional stability
Applications
• Suitable for metal finishing and deburring in automated cells
• Ideal for scuffing and prep prior to topcoat application
• Used for coating removal and refinishing in bodyshop workflows
• Can be used for edge rounding and de-flashing on components
• Suitable for sanding composites, gelcoat and various woods
• Ideal for scuffing and prep prior to topcoat application
• Used for coating removal and refinishing in bodyshop workflows
• Can be used for edge rounding and de-flashing on components
• Suitable for sanding composites, gelcoat and various woods
How does the disc assist with dust management during sanding?
The proprietary multi-hole Xtract pattern combined with the discs anti-load treatment promotes efficient dust evacuation when connected to extraction systems, reducing clogging on the abrasive surface.
What attachment method is used and how does it affect changeover time?
A Hookit™ PSA attachment provides adhesive-backed mounting that allows Rapid on/off changes and aligns easily with multi-hole back-up pads to speed operator changeovers.
Which substrates is this abrasive suited to in electrical and mechanical work?
The abrasive mineral and backing are applicable to metals, painted surfaces, composites, gelcoat and different woods, enabling use across component finishing and repair tasks.
How does the abrasive maintain consistent surface finish across discs?
The precision-shaped grain is microreplicated to form consistent cutting peaks and is coated evenly on the backing, resulting in comparable finish and fewer rogue scratches from disc to disc.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit