3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 180 mm, 80+ Grit 25
- RS Stock No.:
- 625-892
- Mfr. Part No.:
- 7100349663
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€197.04
(exc. VAT)
€242.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.04 | €7.882 |
*price indicative
- RS Stock No.:
- 625-892
- Mfr. Part No.:
- 7100349663
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80+ | |
| Colour | Yellow | |
| Maximum Safe Speed | 500rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80+ | ||
Colour Yellow | ||
Maximum Safe Speed 500rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Series Fibre Disc, 180mm Disc Diameter, 80 Grit - 7100349663
This Fibre disc is an abrasive tool designed for heavy metal removal and surface preparation in industrial environments. It uses a ceramic-based abrasive formulation fixed to a stiff Fibre backing, engineered for continuous grinding tasks and compatible with common production and robotic workflows. The disc is intended for use where predictable wear, controlled heat generation and sustained material removal are required.
Features & Benefits
• Re-engineered precision-shaped ceramic grain delivers Faster cutting rates
• Grinding aid reduces pressure required and limits heat transfer
• Stiff Fibre backing provides durability and resists tearing
• Maintains Sharp cutting points for extended working life
• Designed for medium to high-pressure weld removal and bevelling
• Grinding aid reduces pressure required and limits heat transfer
• Stiff Fibre backing provides durability and resists tearing
• Maintains Sharp cutting points for extended working life
• Designed for medium to high-pressure weld removal and bevelling
Applications
• Suitable for robotic weld removal and bevelling operations
• Ideal for stainless steel and other heat-sensitive alloys
• Used for heavy stock removal in mechanical fabrication
• Suitable for surface preparation prior to finishing or coating
• Used with fixed and portable grinders in automation cells
• Ideal for stainless steel and other heat-sensitive alloys
• Used for heavy stock removal in mechanical fabrication
• Suitable for surface preparation prior to finishing or coating
• Used with fixed and portable grinders in automation cells
What is the recommended maximum rotational speed for safe use?
The disc is rated for a maximum safe speed of 500 r/min, and operating above this speed should be avoided.
How is heat management addressed during prolonged grinding?
The abrasive includes a grinding aid that helps the disc run cooler, reducing metal discolouration and the risk of stress cracking on heat-sensitive metals.
What pack sizes are available for workshop stocking?
The product is supplied as a 25-pack intended for bulk use and reduced changeovers.
What backing and hole specifications facilitate mounting on common flanges?
The Fibre backing offers rigidity for medium to heavy-duty use and the centre hole measures 22mm to match standard mounting systems.
How does the abrasive perform across varying application pressures?
The shaped ceramic mineral continues to form new Sharp points, enabling consistent cut rates across a range of pressures and delivering sustained material removal.
Related links
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25