3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc, 125 mm, 80+ Grit 25
- RS Stock No.:
- 625-891
- Mfr. Part No.:
- 7100349590
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 625-891
- Mfr. Part No.:
- 7100349590
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80+ | |
| Colour | Yellow | |
| Maximum Safe Speed | 250rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 3M Cubitron 3 Fibre Disc 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80+ | ||
Colour Yellow | ||
Maximum Safe Speed 250rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 3M Cubitron 3 Fibre Disc 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Fibre Disc 1187C Series Fibre Disc, 125mm Disc Diameter, 80 Grit - 7100349590
This Fibre disc is a high-performance abrasive designed for heavy material removal and finishing in industrial settings. It employs precision-shaped ceramic grain on a Fibre backing to deliver controlled cutting and predictable wear, suited to robotic and manual grinding tasks across automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Re-engineered grain delivers Faster initial and sustained cut rates
• Grinding aid reduces operator pressure and metal discolouration
• Stiff Fibre backing resists tear during high-pressure grinding
• Strong resin bond extends service life under demanding use
• Slots enable cooler operation and consistent mineral breakdown
• Grinding aid reduces operator pressure and metal discolouration
• Stiff Fibre backing resists tear during high-pressure grinding
• Strong resin bond extends service life under demanding use
• Slots enable cooler operation and consistent mineral breakdown
Applications
• Suitable for weld removal on stainless steel and non-ferrous alloys
• Ideal for bevel preparation in mechanical fabrication
• Used with robotic grinding systems for repetitive part finishing
• Can be used for medium- to high-pressure stock removal in metal fabrication
• Ideal for bevel preparation in mechanical fabrication
• Used with robotic grinding systems for repetitive part finishing
• Can be used for medium- to high-pressure stock removal in metal fabrication
What is the recommended maximum rotational speed for safe use?
The disc is rated for a maximum safe speed of 250 rpm which should not be exceeded to maintain structural integrity.
How is heat management addressed during aggressive grinding?
The abrasive incorporates a grinding aid and a slotted design that together reduce contact temperature and help prevent stress cracks on heat-sensitive metals.
How is durability achieved for repetitive industrial cycles?
Durability arises from a robust resin bond and a stiff Fibre backing that resist tearing during sustained, high-pressure operations.
How is abrasive performance maintained over the disc lifetime?
Precision-shaped ceramic particles are engineered to fracture and refresh cutting points, preserving sharpness and sustaining cut rates through prolonged use.
Related links
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25