3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc, 100 mm, 80+ Grit 25

Subtotal (1 pack of 25 units)*

€95.36

(exc. VAT)

€117.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€95.36€3.814

*price indicative

RS Stock No.:
625-884
Mfr. Part No.:
7100349573
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Backing Material

Fibre

Disc Diameter

100mm

Sub Type

Grinding Disc

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

80+

Colour

Yellow

Quantity Per Package

25

Maximum Safe Speed

15000rpm

Centre Hole Size

16mm

Standards/Approvals

SEAM

Series

3M Cubitron 3 Fibre Disc 1187C

RoHS Status: Exempt

COO (Country of Origin):
US

3M 3M Cubitron 3 Fibre Disc 1187C Series Fibre Disc, 100mm Disc Diameter, 80 Grit size - 7100349573


This Fibre disc is a high-speed abrasive intended for heavy grinding and material removal in industrial settings. It combines a stiff Fibre backing with a resin bond and a precision-shaped ceramic abrasive to deliver consistent cutting performance on metal components. The product is supplied in packs to support continuous operations in automation, electronics, electrical and mechanical workshops.

Features & Benefits


• Re-engineered precision-shaped ceramic grain increases cut rate and longevity
• Grinding aid reduces pressure and helps control heat generation
• Stiff Fibre backing with strong resin bond resists tearing under load
• Predictable wear pattern maintains cutting points during use
• Suitable for robotic and high-pressure grinding operations

Applications


• Suitable for weld removal on stainless and non-ferrous metals
• Ideal for bevelling during panel fabrication
• Used for metal finishing in electrical enclosure manufacture
• Can be used for component deburring in automated cells
• Suitable for surface preparation prior to coating in maintenance shops

What hole size is required for mounting on a spindle?


It uses a 16mm centre aperture to locate securely on compatible back-up pads and spindles.

How fast can it be operated safely?


The disc is rated for a maximum safe speed of 15,000 r/min for appropriate angle grinders and holders.

What abrasive material is employed and how does it behave?


The abrasive is a precision-shaped ceramic grain engineered to fracture and renew Sharp cutting points, promoting sustained removal rates.

How are the discs supplied for production use?


They are packaged in quantities of 25 to reduce changeovers and support extended run times.

What backing material supports durability during heavy work?


A Fibre backing is used to provide rigidity and tear resistance for medium- to high-pressure applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy