3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Coarse Grade, 25 Grit 25
- RS Stock No.:
- 625-912
- Mfr. Part No.:
- 7100358886
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€319.07
(exc. VAT)
€392.46
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €319.07 | €12.763 |
*price indicative
- RS Stock No.:
- 625-912
- Mfr. Part No.:
- 7100358886
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 7in | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Backing: Black, Font: White | |
| Grade | Coarse | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 7in | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Backing: Black, Font: White | ||
Grade Coarse | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7in Disc Diameter, 120 Grit size - 7100358886
This hook & loop sanding disc is a heavy‑duty non‑woven abrasive designed for surface conditioning and metal finishing in industrial settings. It combines aluminium oxide mineral with a conformable non‑woven web to perform cleaning, deburring, blending and light grinding on components used in automation, electronics, electrical and mechanical sectors. The disc accepts a centre hole mounting for compatibility with high‑speed grinders.
Features & Benefits
• Coarse 120 grit delivers aggressive material removal and Faster stock removal
• Non‑woven web backing reduces risk of gouging while conforming to contours
• Aluminium oxide abrasive provides Durable cutting action on ferrous metals
• Rated maximum safe speed 8,600 r/min for high‑speed tool compatibility
• Hook and loop attachment enables Rapid disc changes and secure fit
• Non‑woven web backing reduces risk of gouging while conforming to contours
• Aluminium oxide abrasive provides Durable cutting action on ferrous metals
• Rated maximum safe speed 8,600 r/min for high‑speed tool compatibility
• Hook and loop attachment enables Rapid disc changes and secure fit
Applications
• Suitable for deburring machined mild steel components
• Ideal for edge breaking on stamped electrical fittings
• Used for blending welds in mechanical assembly processes
• Can be used for cleaning and refining aluminium housings
• Suitable for use with 7 in disc sanders and back‑up pads
• Ideal for edge breaking on stamped electrical fittings
• Used for blending welds in mechanical assembly processes
• Can be used for cleaning and refining aluminium housings
• Suitable for use with 7 in disc sanders and back‑up pads
What backing and attachment system does it use?
It has a conformable non‑woven web backing with a hook & loop face for quick attachment and removal.
Which abrasive mineral and grade are fitted?
The mineral is aluminium oxide in a coarse 120 grit grade suited to heavy‑duty finishing.
Can it be used on high‑speed grinders?
Yes, the disc is rated to a maximum safe speed of 8,600 r/min and is compatible with centre hole tool fittings.
How is supply packaged for production use?
Units are packaged as 25 discs per pack to support ongoing workshop or line operations.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 100 Grit 100 Per Pack