3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Medium Grade, 25 Grit 25
- RS Stock No.:
- 625-915
- Mfr. Part No.:
- 7100358893
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€328.64
(exc. VAT)
€404.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.64 | €13.146 |
*price indicative
- RS Stock No.:
- 625-915
- Mfr. Part No.:
- 7100358893
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 7in | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Backing: Black, Font: White | |
| Grade | Medium | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 8600rpm | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 7in | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Backing: Black, Font: White | ||
Grade Medium | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 8600rpm | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7in Diameter, 150 Grit - 7100358893
This hook & loop sanding disc is a multi-purpose surface conditioning tool designed for industrial metalworking and finishing tasks. It pairs a conformable non-woven web backing with precision-shaped aluminium oxide mineral to perform cleaning, blending, deburring and light grinding in automated and manual operations where controlled surface refinement is required.
Features & Benefits
• Aluminium oxide PSG mineral delivers sustained cutting performance
• Non-woven web backing reduces risk of gouging during finishing
• Medium-grade abrasive produces balanced material removal and finish
• Centre vacuum hole design enables compatibility with extraction setups
• Rated for maximum safe speed 8600 r/min for power Sander use
• Non-woven web backing reduces risk of gouging during finishing
• Medium-grade abrasive produces balanced material removal and finish
• Centre vacuum hole design enables compatibility with extraction setups
• Rated for maximum safe speed 8600 r/min for power Sander use
Applications
• Suitable for automated deburring on mild steel components
• Ideal for edge breaking and radiusing in fabrication lines
• Used with power sanders for paint removal prior to recoating
• Can be used for cleaning and refining assemblies in electronics manufacture
• Suitable for maintenance grinding tasks in electrical and mechanical workshops
• Ideal for edge breaking and radiusing in fabrication lines
• Used with power sanders for paint removal prior to recoating
• Can be used for cleaning and refining assemblies in electronics manufacture
• Suitable for maintenance grinding tasks in electrical and mechanical workshops
What abrasive composition should I expect for mixed-metal work?
The discs use aluminium oxide abrasive combined with a precision-shaped grain format, offering consistent cut on ferrous substrates and acceptable performance on mixed-metal assemblies.
How does the backing affect contact with complex geometries?
The conformable non-woven web backing provides flexibility that follows contours while limiting local gouging, improving finish uniformity on curved or irregular parts.
Which attachment and airflow arrangements are compatible?
The discs are supplied in a hook & loop format with a central hole option that suits centre-mount holders and enables use with vacuum extraction when paired with appropriate back-up pads.
How should I manage inventory for continuous production?
They are packaged in quantities of 25 per pack to simplify stocking for batch processing and to reduce frequency of replenishment for high-throughput operations.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack