3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Medium Grade, 25 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

€328.64

(exc. VAT)

€404.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€328.64€13.146

*price indicative

RS Stock No.:
625-906
Mfr. Part No.:
7100358859
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

7in

Sub Type

Surface Conditioning Disc

Backing Material

Non-Woven Web

Abrasive Material

Aluminium Oxide

Grit Size

25

Colour

Font: White, Backing: Black

Grade

Medium

Maximum Safe Speed

8600rpm

Quantity Per Package

25Per Pack

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7in Disc Diameter, 150 Grit size - 7100358859


This hook-and-loop sanding disc is a heavy-duty non-woven abrasive designed for surface conditioning tasks in industrial workshops and production lines. It combines aluminium oxide mineral embedded in a conformable non-woven web with a hook-and-loop attachment for Rapid disc changes on orbital and pneumatic sanders. The product is supplied in packs of 25 for continuous use and is intended for operations requiring medium-abrasion finishing on metal and other substrates.

Features & Benefits


• Aluminium oxide PSG delivers consistent material removal and longevity
• Non-woven web backing reduces risk of gouging and preserves edges
• Hook-and-loop attachment enables fast tool changes and minimal downtime
• Rated maximum safe speed 8,600 r/min for high-speed operations
• Medium 150 grit provides a balanced cut and refined surface quality

Applications


• Suitable for light grinding and deburring of mild steel components
• Ideal for edge breaking and radiusing in mechanical assemblies
• Used for blending weld seams in automation fixtures and jigs
• Can be used with orbital Sander heads for finish preparation
• Suitable for cleaning and refining electrical enclosures before coating

What backing and colour scheme identify the heavy-duty variant?


The backing is a black non-woven web with white type to indicate the heavy-duty specification.

How is the product packaged for operational continuity?


It is supplied as 25 discs per pack to support batch processing and reduce reordering frequency.

Which abrasives and grit are incorporated for metalwork?


The disc uses aluminium oxide PSG and a medium 150 grit to balance cut rate and finish for metallic substrates.

Can it be used on orbital sanders and what attachment type is required?


Yes — the hook-and-loop fastening suits orbital Sander pads and compatible back-up pads for secure mounting.

Are there design variants for different tool interfaces?


Multiple attachment formats exist within the family, including no-hole hook-and-loop and centre-hole options for alternative retainers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy