3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Extra Coarse Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 625-913
- Mfr. Part No.:
- 7100358887
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€417.96
(exc. VAT)
€514.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €417.96 | €4.18 |
*price indicative
- RS Stock No.:
- 625-913
- Mfr. Part No.:
- 7100358887
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven Web | |
| Disc Diameter | 4in | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Backing: Black, Font: White | |
| Grade | Extra Coarse | |
| Quantity Per Package | 100Per Pack | |
| Maximum Safe Speed | 15000rpm | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven Web | ||
Disc Diameter 4in | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Backing: Black, Font: White | ||
Grade Extra Coarse | ||
Quantity Per Package 100Per Pack | ||
Maximum Safe Speed 15000rpm | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 60 Grit size - 7100358887
This hook-and-loop sanding disc is a heavy-duty surface conditioning tool designed for industrial finishing, blending and light grinding in automation, electronics, electrical and mechanical settings. It combines aluminium oxide abrasive with a conformable non-woven web backing to condition surfaces while reducing the risk of gouging. The product is supplied as a 4 extra coarse 60-grit hook-and-loop disc in packs of 100 and is suitable for high-speed rotary tools up to 15,000 r/min using a centre-hole attachment.
Features & Benefits
• Aluminium oxide PSG enhances cut rate and edge life
• Non-woven web backing reduces risk of substrate damage
• Extra coarse 60-grit delivers fast material removal
• Centre-hole design supports secure mounting at speed
• Rated to 15,000 r/min for high-RPM applications
• Non-woven web backing reduces risk of substrate damage
• Extra coarse 60-grit delivers fast material removal
• Centre-hole design supports secure mounting at speed
• Rated to 15,000 r/min for high-RPM applications
Applications
• Suitable for deburring mild steel components in automation lines
• Ideal for edge breaking on electrical enclosures
• Used for blending weld seams on mechanical assemblies
• Can be used for light grinding of electronic chassis panels
• Suitable for finishing and radiusing metal parts in production
• Ideal for edge breaking on electrical enclosures
• Used for blending weld seams on mechanical assemblies
• Can be used for light grinding of electronic chassis panels
• Suitable for finishing and radiusing metal parts in production
What abrasive mineral is used and why is it chosen?
Aluminium oxide is used for its balance of cutting Ability and durAbility on ferrous materials, supporting aggressive stock removal with controlled wear.
Which attachment methods are compatible with the centre-hole design?
The disc accepts standard centre-hole mounting with appropriate retainer nuts and back-up pads for hook-and-loop systems and quick-change hubs.
How does the non-woven backing affect surface finish?
The conformable non-woven web moderates contact pressure to reduce gouging and helps produce a consistent blended finish on irregular surfaces.
What pack sising and handling advantages are provided for production environments?
Packs of 100 ensure fewer changeovers and assist continuous throughput in manufacturing and maintenance workflows without frequent restocking.
Which operational safety limit must be observed?
Operate at or below the specified maximum safe speed of 15,000 r/min to maintain safe performance parameters.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack