3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Medium Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 625-907
- Mfr. Part No.:
- 7100358860
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€430.50
(exc. VAT)
€529.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €430.50 | €4.305 |
*price indicative
- RS Stock No.:
- 625-907
- Mfr. Part No.:
- 7100358860
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Non-Woven Web | |
| Disc Diameter | 4in | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Backing: Black, Font: White | |
| Grade | Medium | |
| Quantity Per Package | 100Per Pack | |
| Maximum Safe Speed | 15000rpm | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Non-Woven Web | ||
Disc Diameter 4in | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Backing: Black, Font: White | ||
Grade Medium | ||
Quantity Per Package 100Per Pack | ||
Maximum Safe Speed 15000rpm | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 150 Grit size - 7100358860
This hook-and-loop sanding disc is a 4 abrasive pad designed for industrial surface conditioning tasks. It combines a conformable non-woven web backing with aluminium oxide abrasive for medium-cut operations, delivering consistent performance on a range of substrates in automation, electronics, electrical and mechanical workshop environments.
Features & Benefits
• Aluminium oxide PSG abrasive increases material removal rate
• Non-woven web backing reduces risk of gouging during finishing
• Medium grade delivers balance between cut and surface finish
• Rated to 15000 r/min for high-speed pneumatic and electric tools
• Centre hole design allows secure attachment to shafted back-up pads
• Non-woven web backing reduces risk of gouging during finishing
• Medium grade delivers balance between cut and surface finish
• Rated to 15000 r/min for high-speed pneumatic and electric tools
• Centre hole design allows secure attachment to shafted back-up pads
Applications
• Suitable for light grinding and deburring of mild steel components
• Ideal for blending and refining weld seams on fabricated parts
• Used for edge breaking on aluminium housings prior to assembly
• Can be used for cleaning and finishing PCB mounting brackets
• Suitable for use with hook-and-loop back-up pads in automated cells
• Ideal for blending and refining weld seams on fabricated parts
• Used for edge breaking on aluminium housings prior to assembly
• Can be used for cleaning and finishing PCB mounting brackets
• Suitable for use with hook-and-loop back-up pads in automated cells
What abrasive mineral is used and why is it chosen for mixed-metal work?
The disc uses aluminium oxide, selected for Durable cutting and consistent wear on ferrous and non-ferrous metals.
How does the backing construction affect finish control?
The non-woven web backing conforms to contours while dissipating heat, helping to avoid undercutting and preserving part geometry.
Which tool speeds and attachments are compatible with these discs?
They are compatible with high-speed grinders and pneumatic sanders up to 15000 r/min and attach via centre hole to standard hook-and-loop back-up pads and shafted retainers.
What operational advantage does the pack quantity provide in production?
A pack of 100 supports continuous operation by reducing changeover frequency and inventory handling in high-volume lines.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack