3M Ceramic Abrasive Disc Sanding Disc, 152.4 mm, 180+ Grade, 50 Grit
- RS Stock No.:
- 625-928
- Mfr. Part No.:
- 7100064178
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€75.13
(exc. VAT)
€92.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.13 | €1.503 |
*price indicative
- RS Stock No.:
- 625-928
- Mfr. Part No.:
- 7100064178
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Film | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Product Type Abrasive Disc | ||
Backing Material Film | ||
Sub Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 152.4mm Disc Diameter, Ceramic Abrasive Material - 7100064178
This abrasive disc is designed for versatile sanding applications across various industries. With a diameter of 152.4mm, this sanding disc features a grit of 180+, crafted from Durable ceramic material, suitable for high-performance tasks. Each pack contains 50 discs, ensuring ample supply for extensive use.
Features & Benefits
• High-quality ceramic construction for longer lifespan
• Designed for maximum safe speeds of 12,000rpm
• Ideal for blending, deflashing, and surface finishing
• Precision shape optimises cutting efficiency
• Produces consistent results during general purpose sanding
• Compatible with random orbital sanders for versatile usage
• Designed for maximum safe speeds of 12,000rpm
• Ideal for blending, deflashing, and surface finishing
• Precision shape optimises cutting efficiency
• Produces consistent results during general purpose sanding
• Compatible with random orbital sanders for versatile usage
Applications
• Used for intermediate sanding on various metals
• Ideal for blending and finishing tasks in metal fabrication
• Suitable for deflashing on manufactured parts
• Provides effective surface preparation for painting and coating processes
• Ideal for blending and finishing tasks in metal fabrication
• Suitable for deflashing on manufactured parts
• Provides effective surface preparation for painting and coating processes
What type of materials can this disc be used with?
It is effective for use on stainless steel, mild steel, and other metals, making it suitable for a range of industrial applications.
How does the ceramic material enhance performance?
Ceramic material maintains sharpness longer than traditional abrasives, providing consistent cutting performance and reducing the need for frequent replacements.
What speed conditions should I adhere to when using this disc?
To ensure safe and effective performance, maintain speeds below the maximum safe speed of 12,000rpm during operation.
Can this disc be used for fine finishing as well?
Yes, it is versatile enough to deliver high-quality finishes while preparing surfaces for additional treatments or coatings.
How do I ensure the best results when using this disc?
Use it with appropriate backing pads and tools specified for sanding to achieve optimal performance and prevent premature wear.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50