3M Ceramic Abrasive Disc Sanding Disc, 152.4 mm, 400 Grade, 50 Grit
- RS Stock No.:
- 627-692
- Mfr. Part No.:
- 7100335388
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€60.67
(exc. VAT)
€74.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.67 | €1.213 |
*price indicative
- RS Stock No.:
- 627-692
- Mfr. Part No.:
- 7100335388
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Sub Type | Sanding Disc | |
| Backing Material | C-Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 400 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Sub Type Sanding Disc | ||
Backing Material C-Paper | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 400 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 400 Grit size - 7100335388
This adhesive-backed/PSA sanding disc is a high-performance abrasives solution designed for industrial surface preparation and finishing across automation, electronics, electrical and mechanical sectors. It combines precision-shaped grain mineral on a C-weight paper backing to deliver consistent material removal and finish control during both hand and power tool sanding operations.
Features & Benefits
• Precision-shaped grain cuts Faster and reduces downtime
• Anti-load coating prolongs abrasive life and consistency
• Hookit/PSA attachment enables Rapid disc changes
• Multi-hole Xtract pattern supports superior dust extraction
• C-paper backing balances flexibility with durability
• Anti-load coating prolongs abrasive life and consistency
• Hookit/PSA attachment enables Rapid disc changes
• Multi-hole Xtract pattern supports superior dust extraction
• C-paper backing balances flexibility with durability
Applications
• Suitable for metal deburring and dimensioning tasks in workshops
• Ideal for scuffing and prep prior to topcoat application
• Used for coating material removal and coating refinement
• Can be used for de-flashing and edge rounding operations
• Suitable for sanding composites, gelcoat and various woods
• Ideal for scuffing and prep prior to topcoat application
• Used for coating material removal and coating refinement
• Can be used for de-flashing and edge rounding operations
• Suitable for sanding composites, gelcoat and various woods
What backing material does it use and why does that matter?
It uses C-weight paper which provides a compromise between flexibility and robustness, allowing multiple job types with consistent contact and controlled conformability.
How does dust extraction improve operator conditions?
The proprietary multi-hole Xtract layout reduces airborne dust by enabling up to 99% extraction when used with compatible extraction systems, improving workshop cleanliness and exposure control.
Which abrasive technology delivers the cutting performance?
Precision-shaped grain formed by microreplication creates Sharp cutting peaks that Slice material, offering Faster cut rates compared with conventional aluminium oxide.
What sizes and grades are available for varied tasks?
The product range spans fine to coarse grades, extending from around 80+ through to 1000+ to suit tasks from aggressive material removal to fine finishing.
How does the attachment type affect workflow?
The PSA/Hookit Interface permits quick on/off changes and alignment with multi-hole back-up pads, reducing time spent replacing discs and limiting downtime.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit