3M Ceramic Abrasive Disc Sanding Disc, 152.4 mm, 220+ Grade, 50 Grit
- RS Stock No.:
- 625-931
- Mfr. Part No.:
- 7100064271
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€75.13
(exc. VAT)
€92.41
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.13 | €1.503 |
*price indicative
- RS Stock No.:
- 625-931
- Mfr. Part No.:
- 7100064271
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Film | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Red, Black | |
| Grade | 220+ | |
| Standards/Approvals | EN 60309 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Film | ||
Sub Type Sanding Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Red, Black | ||
Grade 220+ | ||
Standards/Approvals EN 60309 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 152.4mm Disc Diameter, Ceramic Abrasive Material - 7100064271
This 3M abrasive disc is a ceramic sanding disc designed specifically for effective surface finishing. With a diameter of 152.4mm and a grit rating of 220+, this versatile sanding disc is Ideal for various sanding applications.
Features & Benefits
• Extracts up to 99% of sanding dust for cleaner work environments
• Compatible with random orbital sanders for efficient sanding
• Engineered with ceramic abrasive material for long-lasting performance
• Optimised for blending and deflashing tasks across multiple industries
• Suitable for high-speed sanding applications up to 12,000rpm
• Designed for general-purpose sanding and fine finishing tasks
• Compatible with random orbital sanders for efficient sanding
• Engineered with ceramic abrasive material for long-lasting performance
• Optimised for blending and deflashing tasks across multiple industries
• Suitable for high-speed sanding applications up to 12,000rpm
• Designed for general-purpose sanding and fine finishing tasks
Applications
• Used for blending and deflashing in automotive finishing
• Employed for general-purpose sanding in woodworking
• Utilised in surface preparation for metalworking projects
• Effective for fine finishing on plastics and composites
• Applied in electrical and mechanical assembly processes
• Employed for general-purpose sanding in woodworking
• Utilised in surface preparation for metalworking projects
• Effective for fine finishing on plastics and composites
• Applied in electrical and mechanical assembly processes
How does the abrasive material benefit the performance of this disc?
The ceramic abrasive material enhances durability and ensures consistent results, reducing the need for frequent replacements, which leads to improved productivity.
What kind of tools is the disc compatible with?
It is specifically designed for use with random orbital sanders, maximising its efficiency during sanding activities.
What is the maximum speed at which this abrasive disc can operate?
The disc can safely operate at a maximum speed of 12,000rpm, ensuring effective performance during high-speed sanding tasks.
In what contexts can I use this disc to achieve optimal results?
It is suitable for various contexts, including automotive refinishing, woodworking, and other mechanical tasks requiring effective surface finishing.
How does the dust extraction feature support a cleaner workspace?
By extracting up to 99% of sanding dust, it significantly reduces airborne particles, promoting a safer and cleaner work environment.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50