3M Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 80 Grade, 50 Grit
- RS Stock No.:
- 627-765
- Mfr. Part No.:
- 7100044153
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€58.90
(exc. VAT)
€72.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.90 | €1.178 |
*price indicative
- RS Stock No.:
- 627-765
- Mfr. Part No.:
- 7100044153
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | C-Paper | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 80 | |
| Standards/Approvals | ANSI, U.S. OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material C-Paper | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 80 | ||
Standards/Approvals ANSI, U.S. OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Disc Diameter, 80+ Grade - 7100044153
This abrasive disc is a powerful tool specifically designed for various sanding applications. With a diameter of 152.4mm, this ceramic sanding disc is crafted to deliver high-performance results across multiple tasks, including blending, coarse sanding, and surface finishing. It is provided in a pack of 50, ensuring you have ample supply for your projects.
Features & Benefits
• Durable ceramic material provides long-lasting performance
• Designed for high-speed use up to 12,000rpm
• 80 grit rating suitable for both coarse and fine sanding
• Round shape ensures consistent contact with surfaces
• Ideal for use in random orbital sanding processes
• Effective for general purpose, deflashing, and finishing tasks
• Designed for high-speed use up to 12,000rpm
• 80 grit rating suitable for both coarse and fine sanding
• Round shape ensures consistent contact with surfaces
• Ideal for use in random orbital sanding processes
• Effective for general purpose, deflashing, and finishing tasks
Applications
• Used for blending finishes on wood and metals
• Suitable for coarse sanding of various materials
• Effective in deflashing and preparing surfaces for painting
• Employed in surface finishing for a smooth final touch
• Utilised in random orbital sanders for even results
• Suitable for coarse sanding of various materials
• Effective in deflashing and preparing surfaces for painting
• Employed in surface finishing for a smooth final touch
• Utilised in random orbital sanders for even results
What type of materials can be effectively sanded with this disc?
This disc can sand a broad range of materials, including wood, metal, and composites, providing versatility for various projects.
How does the 80 grit rating affect sanding efficiency?
An 80 grit rating makes the disc Ideal for removing material quickly and efficiently, particularly when preparing surfaces for finer finishing.
What benefits does using a ceramic material provide for the disc?
The ceramic abrasive ensures a tougher and more resilient disc, allowing for higher performance and longevity during intensive sanding operations.
Can the disc be used for finishing applications as well as coarse sanding?
Yes, this disc is designed to cater to both coarse sanding and finishing, making it a practical choice for achieving a smooth surface in one product.
What is the maximum safe speed for using this sanding disc?
The disc has a maximum safe speed of 12,000rpm, ensuring safe and effective operation within this range for optimal performance.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit