3M Ceramic Abrasive Disc Sanding Disc, 152.4 mm, 600 Grade, 50 Grit
- RS Stock No.:
- 627-694
- Mfr. Part No.:
- 7100335411
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€63.55
(exc. VAT)
€78.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.55 | €1.271 |
*price indicative
- RS Stock No.:
- 627-694
- Mfr. Part No.:
- 7100335411
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | C-Paper | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 600 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material C-Paper | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 600 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 600 Grit size - 7100335411
This adhesive-backed/PSA sanding disc is a precision abrasive intended for industrial metal and coating preparation where controlled material removal and dust management are required. It employs precision shaped grain on a C-paper backing and is designed for use with hook-and-loop or PSA back-up pads in workshop and production environments.
Features & Benefits
• Precision shaped grain delivers Faster cut rates and cooler sanding
• Anti-load coating reduces clogging and extends service life
• Multi-hole Xtract pattern improves dust extraction efficiency
• Hookit/PSA attachment enables quick disc changes for uptime
• C-weight paper backing balances flexibility with durability
• Anti-load coating reduces clogging and extends service life
• Multi-hole Xtract pattern improves dust extraction efficiency
• Hookit/PSA attachment enables quick disc changes for uptime
• C-weight paper backing balances flexibility with durability
Applications
• Suitable for metal finishing tasks in automation and mechanical workshops
• Ideal for paint prep and scuffing prior to topcoat application
• Can be used for coating removal and de-flashing on components
• Suitable for composite and gelcoat surface refinement in production
• used with extraction systems to maintain cleaner workshop Air
• Ideal for paint prep and scuffing prior to topcoat application
• Can be used for coating removal and de-flashing on components
• Suitable for composite and gelcoat surface refinement in production
• used with extraction systems to maintain cleaner workshop Air
What level of dust control can I expect during use?
When used with the Xtract multi-hole configuration and an extraction system, dust removal can approach very high shop cleanliness levels, significantly reducing airborne particulates.
Which substrates is the disc compatible with?
It is formulated for metals, painted surfaces, composites, gelcoat and various woods, enabling cross-discipline use in electrical, electronics and mechanical workflows.
How does the backing affect handling and longevity?
The C-paper backing provides a compromise between flexibility for contour sanding and sufficient support for sustained abrasive contact, allowing repeated use across hand and power-tool operations.
How does attachment impact workflow?
The PSA adhesive system permits Rapid fitment and removal on compatible back-up pads, reducing downtime for disc changes and simplifying abrasive rotation.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit