3M 775L Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 150+ Grade, 50 Grit 50

Subtotal (1 pack of 50 units)*

€72.94

(exc. VAT)

€89.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€72.94€1.459

*price indicative

RS Stock No.:
625-932
Mfr. Part No.:
7100065918
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Abrasive Disc

Disc Diameter

152.4mm

Product Type

Abrasive Disc

Backing Material

Film

Abrasive Material

Ceramic

Grit Size

50

Colour

Red, Black

Grade

150+

Maximum Safe Speed

15000rpm

Quantity Per Package

50

Vacuum Hole Design

No Hole

Standards/Approvals

EN 60309

Series

775L

RoHS Status: Exempt

COO (Country of Origin):
US

3M 775L Series Abrasive Disc, 152.4mm Diameter, Ceramic Abrasive Material - 7100065918


This abrasive disc, categorised as a sanding disc, measures 152.4mm in diameter. Manufactured by 3M, it employs a ceramic abrasive material designed for various sanding applications. Each pack contains 50 discs that excel in blending, deflashing, and surface finishing, delivering consistent performance across multiple tasks.

Features & Benefits


• Ceramic material enhances durability and cutting efficiency
• Grade 150+ offers a smooth finish for intricate projects
• Maximum safe speed of 12000rpm allows for high-speed operation
• Designed for random orbital sanding to reduce swirl marks
• Optimised for use with 3M Xtract™ tools for effective dust extraction
• Ideal for general purpose and intermediate sanding tasks

Applications


• Used for blending surfaces in automotive refinishing
• Suitable for deflashing metal parts during manufacturing
• Effective for finishing wood surfaces in fine carpentry
• Utilised in general sanding for various materials
• Perfect for intermediate sanding to prepare surfaces for painting

How does the abrasive material improve performance in sanding tasks?


The ceramic abrasive material offers superior durability and sharpness, making it Ideal for high-speed sanding tasks. This results in efficient material removal while maintaining a consistent finish.

What speed is recommended for optimal use of this abrasive disc?


The maximum safe speed for usage is 12000rpm, which provides an effective balance between cutting performance and safety during operation.

Can this abrasive disc be used for both wood and metal surfaces?


Yes, it is versatile enough to work effectively on both wood and metal, making it suitable for a variety of applications across different industries.

What are the advantages of using this abrasive disc with 3M tools?


Utilising this disc with 3M tools maximises dust extraction efficiency and enhances productivity, helping maintain a cleaner work environment while optimising performance.

How does the grade of the sanding disc affect the finishing process?


The grade 150+ ensures a smoother surface finish, making it suitable for tasks such as preparing surfaces for painting or coating applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy