3M 775L Ceramic Abrasive Disc Abrasive Disc, 76.2 mm, 150+ Grade, 50 Grit 50
- RS Stock No.:
- 625-948
- Mfr. Part No.:
- 7100106717
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.30
(exc. VAT)
€65.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.30 | €1.066 |
*price indicative
- RS Stock No.:
- 625-948
- Mfr. Part No.:
- 7100106717
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 76.2mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Black, Red | |
| Grade | 150+ | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | EN 60309 | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 76.2mm | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Black, Red | ||
Grade 150+ | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals EN 60309 | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 76.2mm Diameter, Ceramic Abrasive Material - 7100106717
This 3M abrasive disc is a high-performance sanding disc, specifically designed for versatile applications across various industries. With a diameter of 76.2mm, this ceramic sanding disc offers exceptional durability and efficiency in intermediate sanding tasks. Each pack contains 50 discs, making it an Ideal choice for projects requiring multiple applications. The disc features a grade of 150 grit, providing the right balance between material removal and surface finishing.
Features & Benefits
• Composed of ceramic material for extended longevity
• Optimised for high-speed usage at 15,000rpm
• Designed for effective surface finishing and blending
• Ideal for random orbital sanding and general-purpose tasks
• Optimised for high-speed usage at 15,000rpm
• Designed for effective surface finishing and blending
• Ideal for random orbital sanding and general-purpose tasks
Applications
• Used for intermediate sanding to prepare surfaces
• Utilised in random orbital sanders for efficient dust extraction
• Ideal for blending and deflashing materials before finishing
• Employed in surface finishing for a refined appearance
• Effective for general-purpose sanding in various mechanical tasks
• Utilised in random orbital sanders for efficient dust extraction
• Ideal for blending and deflashing materials before finishing
• Employed in surface finishing for a refined appearance
• Effective for general-purpose sanding in various mechanical tasks
What specific materials can be effectively sanded using this abrasive disc?
The disc is suitable for a variety of materials including wood, metal, and plastics, making it versatile across different projects.
How does the ceramic composition enhance performance during sanding?
Ceramic abrasives are engineered for durability and sharpness, allowing for more effective material removal and a smoother finish over an extended period.
What precautions should be taken when using high-speed sanding discs?
It is Crucial to ensure that the sanding equipment is suitable for the maximum safe speed of 15,000rpm and to check the condition of the disc before use to prevent breakage.
Can this disc be used in conjunction with other 3M sanding products?
Yes, it is designed to work seamlessly with other 3M Xtract™ tools and clean sanding solutions for improved dust extraction and efficiency.
Related links
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50