3M 775L Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 240+ Grade, 50 Grit 50
- RS Stock No.:
- 627-787
- Mfr. Part No.:
- 7100145316
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€72.94
(exc. VAT)
€89.72
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.94 | €1.459 |
*price indicative
- RS Stock No.:
- 627-787
- Mfr. Part No.:
- 7100145316
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Black, Red | |
| Grade | 240 | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | EN 60309 | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Black, Red | ||
Grade 240 | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals EN 60309 | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 152.4mm Diameter, Ceramic Abrasive Material - 7100145316
This abrasive disc is a high-performance sanding disc designed to meet the demands of professional users in various industries. Measuring 152.4mm in diameter, this round disc features a ceramic abrasive material, making it particularly effective for a range of applications. Supplied in packs of 50, it offers exceptional durability and efficiency, Ideal for tasks such as blending, deflashing, and fine finishing.
Features & Benefits
• Crafted from ceramic for enhanced cutting performance
• Grade 240+ ensures a fine finish on various surfaces
• Suitable for general-purpose sanding applications
• Designed for effective random orbital sanding techniques
• Exceptional durability ensures long-lasting usage under heavy workloads
• Perfect for precise surface finishing tasks
• Grade 240+ ensures a fine finish on various surfaces
• Suitable for general-purpose sanding applications
• Designed for effective random orbital sanding techniques
• Exceptional durability ensures long-lasting usage under heavy workloads
• Perfect for precise surface finishing tasks
Applications
• Used for blending and deflashing materials in manufacturing
• Ideal for fine finishing on wood, metal, and plastic surfaces
• Utilised in random orbital sanders for optimal surface results
• Employed in general-purpose sanding for a smooth finish
• Effective for surface finishing in all mechanical
• Ideal for fine finishing on wood, metal, and plastic surfaces
• Utilised in random orbital sanders for optimal surface results
• Employed in general-purpose sanding for a smooth finish
• Effective for surface finishing in all mechanical
How does the grade of this disc impact its performance?
The grade of 240+ provides a fine finish, making it suitable for tasks that require smooth surfaces without scratches. It balances aggressive material removal with a polished result, effective for both blending and surface preparation.
Can this disc be used on different types of materials?
Yes, this disc is versatile and can be employed on various materials, including wood, metal, and plastics, ensuring optimal results across diverse applications.
What sanding techniques work best with this disc?
The design is particularly effective for random orbital sanding, which minimises swirl marks while providing an even finish. This technique is Crucial for achieving a professional look on finished surfaces.
Related links
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50