3M 775L Ceramic Abrasive Disc Abrasive Disc, 76.2 mm, 80 Grade, 50 Grit 50
- RS Stock No.:
- 625-945
- Mfr. Part No.:
- 7100106678
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.30
(exc. VAT)
€65.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.30 | €1.066 |
*price indicative
- RS Stock No.:
- 625-945
- Mfr. Part No.:
- 7100106678
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 80 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 15000rpm | |
| Standards/Approvals | No | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Product Type Abrasive Disc | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 80 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 15000rpm | ||
Standards/Approvals No | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 76.2mm Disc Diameter, 80+ Grade - 7100106678
This abrasive disc is a versatile sanding solution designed for general use across various materials, including wood, metal, and composites. The 76.2mm sanding disc features a round shape and is constructed from a blend of ceramic and aluminium oxide abrasives, delivering superior performance through the 775L series. With a pack of 50 discs, this product is Ideal for both industrial and mechanical applications.
Features & Benefits
• Manufactured with a blend of ceramic and aluminium oxide for durability
• High-speed capability, rated for up to 15,000rpm
• Resin bonded to provide enhanced strength during use
• Available in grade 80+ for effective material removal
• Designed for compatibility with 3M Hookit backup pads
• Exceptional performance across a variety of surfaces
• High-speed capability, rated for up to 15,000rpm
• Resin bonded to provide enhanced strength during use
• Available in grade 80+ for effective material removal
• Designed for compatibility with 3M Hookit backup pads
• Exceptional performance across a variety of surfaces
Applications
• Ideal for sanding and finishing wood surfaces
• Suitable for metal fabrication and shaping tasks
• Used in composite material preparation and smoothing
• Effective for high-speed grinding and material removal
• Suitable for metal fabrication and shaping tasks
• Used in composite material preparation and smoothing
• Effective for high-speed grinding and material removal
What type of backing is suitable for this disc during use?
The disc is designed to be used with a 3M Hookit backup pad, ensuring optimal adhesion and performance while sanding.
How should the discs be stored to maintain their quality?
They should be kept in a cool, dry place between 16 °C and 26 °C, maintaining a relative humidity of 35-50% to prolong shelf life.
What is the recommended operational speed for this disc?
The maximum safe operational speed for these sanding discs is 15,000rpm, allowing for efficient sanding without compromising safety.
Can this disc be used on delicate surfaces?
While it excels on stronger materials, it may be too aggressive for very delicate surfaces. Testing in a small area is advisable before full application.
Related links
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50