3M 769F Ceramic Flap Disc, 180 mm, 80 Grade, 5 Grit 5 Per Pack
- RS Stock No.:
- 625-962
- Mfr. Part No.:
- 7100196794
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.95 | €9.79 |
*price indicative
- RS Stock No.:
- 625-962
- Mfr. Part No.:
- 7100196794
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 80 | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 5Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Disc Diameter 180mm | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 80 | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 5Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Disc Diameter, 22.23mm Bore size - 7100196794
This 3M abrasive disc is a high-performance flap disc designed for medium to high unit-pressure applications. With a disc diameter of 180mm and a bore size of 22.23mm, it is Ideal for use on various materials. Its primary applications cater to carbon steel, stainless steel, and nickel/chromium-based alloys, making it an essential tool for industrial settings.
Features & Benefits
• Crafted with ceramic precision shaped grain for effective grinding
• Suitable for high-pressure tasks, ensuring durability
• Provides efficient performance on both steel and alloy surfaces
• Resin bonding enhances longevity and wear resistance
• Designed with a polyester backing for added strength
• Suitable for high-pressure tasks, ensuring durability
• Provides efficient performance on both steel and alloy surfaces
• Resin bonding enhances longevity and wear resistance
• Designed with a polyester backing for added strength
Applications
• Used for grinding operations on metal substrates
• Suitable for finishing work and surface preparation
• Ideal for use with electric and pneumatic tools
• Compatible with various standard grinding machines
• Suitable for finishing work and surface preparation
• Ideal for use with electric and pneumatic tools
• Compatible with various standard grinding machines
What type of materials can be effectively worked with this product?
It is designed to be used on carbon steel, stainless steel, and nickel/chromium-based alloys, providing excellent results when grinding these materials.
How does the resin bonding contribute to performance?
The resin bonding enhances the disc's durability and wear resistance, allowing it to maintain cutting efficiency over extended periods of use without significant degradation.
What precautions should be taken when using the product?
Users should ensure it is used on guarded tools and avoid trimming the fibreglass support plate, as this may present safety risks.
What are the recommended storage conditions for this product?
It should be stored in a temperature range of 16°C to 26°C with a relative humidity of 35-50%, maintaining a first-in-first-out cycle to optimise shelf life.
How can the performance of the disc vary based on usage?
Performance can be influenced by factors such as the specific material being worked on, the tool speed, and the applied pressure during use, necessitating user evaluation for optimal results.
Related links
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 60 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 80 Grade, 80 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10