3M 769F Ceramic Flap Disc, 180 mm, 80+ Grade, 5 Grit 5
- RS Stock No.:
- 625-978
- Mfr. Part No.:
- 7100197431
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.95 | €9.79 |
*price indicative
- RS Stock No.:
- 625-978
- Mfr. Part No.:
- 7100197431
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Sub Type | Flap Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 80+ | |
| Quantity Per Package | 5 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Sub Type Flap Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 80+ | ||
Quantity Per Package 5 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Disc Diameter, 22.23mm Bore size - 7100197431
This abrasive disc is a 180mm flap disc designed for high-performance grinding applications. Manufactured by 3M, this round abrasive disc features a bore size of 22.23mm and is MADE from Durable ceramic material. With a grade of 80+, this disc is Ideal for delivering effective material removal and surface preparation in various industrial contexts.
Features & Benefits
• Manufactured with high-quality ceramic for durability and longevity
• Designed specifically for grinding applications to ensure efficiency
• The 180mm diameter allows compatibility with standard grinders
• Equipped with a 22.23mm bore for versatility in use
• 80+ grade provides effective cutting action and material removal
• Pack of five discs ensures extended use with fewer replacements
• Designed specifically for grinding applications to ensure efficiency
• The 180mm diameter allows compatibility with standard grinders
• Equipped with a 22.23mm bore for versatility in use
• 80+ grade provides effective cutting action and material removal
• Pack of five discs ensures extended use with fewer replacements
Applications
• Ideal for grinding metal surfaces to remove rust or paint
• Effective for shaping and finishing edges in fabrication work
• Suitable for use in industrial automation and mechanical environments
• Perfect for electrical requiring precise surface preparation
• Utilised in workshops for general metalworking tasks
• Effective for shaping and finishing edges in fabrication work
• Suitable for use in industrial automation and mechanical environments
• Perfect for electrical requiring precise surface preparation
• Utilised in workshops for general metalworking tasks
What type of material can this disc effectively grind?
The disc is specifically designed to grind metal surfaces, providing efficient material removal.
How does the ceramic abrasive contribute to the disc's performance?
The ceramic material enhances durability and maintains cutting efficiency across various metal types, reducing wear during use.
What benefits does the flap design offer over standard grinding wheels?
The flap design allows for smoother finishes and better adaptability to different shapes and contours on metal surfaces.
How many discs are included in a single purchase?
Each pack includes five abrasive discs, ensuring you have multiple units for extended use.
Related links
- 3M 769F Ceramic Flap Disc 80 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 80 Grade, 80 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10