3M 769F Ceramic Flap Disc, 180 mm, 60 Grade, 5 Grit 5
- RS Stock No.:
- 625-964
- Mfr. Part No.:
- 7100196798
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.95 | €9.79 |
*price indicative
- RS Stock No.:
- 625-964
- Mfr. Part No.:
- 7100196798
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Sub Type | Flap Disc | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 60 | |
| Quantity Per Package | 5 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Sub Type Flap Disc | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 60 | ||
Quantity Per Package 5 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Disc Diameter, 22.23mm Bore size - 7100196798
This abrasive disc is a high-performance flap disc designed for medium to high unit pressure applications. With a disc diameter of 180mm and a bore size of 22.23mm, it effectively utilises a blend of ceramic and aluminium oxide minerals. Ideal for grinding applications, the disc is suitable for use with various substrates, including carbon steel and stainless steel.
Features & Benefits
• Optimised for medium to high pressure applications
• Compatible with nickel/chromium-based alloys
• Resin bonded for enhanced durability during use
• Constructed with polyester Y-wt backing for strength
• Utilises 3M's proprietary Ceramic Precision Shaped Grain technology
• Available in grade 60+ for efficient material removal
• Compatible with nickel/chromium-based alloys
• Resin bonded for enhanced durability during use
• Constructed with polyester Y-wt backing for strength
• Utilises 3M's proprietary Ceramic Precision Shaped Grain technology
• Available in grade 60+ for efficient material removal
Applications
• Used for grinding carbon steel and stainless steel
• Ideal for finishing and blending
• Effective in industrial environments with high abrasion requirements
• Suitable for use with power tools for improved efficiency
• Designed for tasks requiring precision and high stock removal
• Ideal for finishing and blending
• Effective in industrial environments with high abrasion requirements
• Suitable for use with power tools for improved efficiency
• Designed for tasks requiring precision and high stock removal
What type of safety precautions should be taken when using this product?
It is essential to refer to the product label and safety instruction leaflet for guidance on safe handling and usage. Always ensure that the disc is used on guarded tools to prevent injury, and refrain from trimming the fibreglass support plate.
How should this product be stored to ensure maximum shelf life?
For optimal storage conditions, maintain a temperature between 16°C and 26°C and ensure the relative humidity is between 35% and 50%. Store the disc in its original packaging and follow a first-in-first-out cycle to ensure product integrity.
What is the recommended application technique for best results?
Utilising the flap disc at the correct speed and angle will enhance performance. It is advisable to start at a lower speed and gradually increase, while maintaining a consistent motion across the surface to achieve continuous material removal and avoid overheating.
Related links
- 3M 769F Ceramic Flap Disc Fine Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc Fine Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc Fine Grade, 10 Grit 10 Per Pack