3M 769F Ceramic Flap Disc, 180 mm, 40 Grade, 5 Grit 5 Per Pack
- RS Stock No.:
- 625-954
- Mfr. Part No.:
- 7100196538
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.95 | €9.79 |
*price indicative
- RS Stock No.:
- 625-954
- Mfr. Part No.:
- 7100196538
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Disc Diameter | 180mm | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 40 | |
| Quantity Per Package | 5Per Pack | |
| Maximum Safe Speed | 8600rpm | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | RoHS | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Disc Diameter 180mm | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 40 | ||
Quantity Per Package 5Per Pack | ||
Maximum Safe Speed 8600rpm | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals RoHS | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Disc Diameter, 22.23mm Bore size - 7100196538
This abrasive disc is a high-performing flap disc designed for effective grinding applications. With a diameter of 180mm and a bore size of 22.23mm, it is ideally suited for use in various industrial settings. Manufactured from Durable ceramic material, this disc is designed to deliver consistent performance when working with metal surfaces. Each pack contains five discs, making it a practical choice for frequent use in grinding tasks.
Features & Benefits
• Crafted from ceramic for enhanced durability and longevity
• Flap design provides efficient and optimal grinding performance
• 40+ grade ensures effective removal of material
• Compatible with 22.23mm bore size for versatile usage
• Ideal for intensive grinding tasks in industrial settings
• Round shape delivers comprehensive coverage during operation
• Flap design provides efficient and optimal grinding performance
• 40+ grade ensures effective removal of material
• Compatible with 22.23mm bore size for versatile usage
• Ideal for intensive grinding tasks in industrial settings
• Round shape delivers comprehensive coverage during operation
Applications
• Utilised for grinding metals on various surfaces
• Effective for surface preparation before painting or coating
• Suitable for use with industrial grinding tools
• Used in mechanical and electrical industries for precision work
• Effective for surface preparation before painting or coating
• Suitable for use with industrial grinding tools
• Used in mechanical and electrical industries for precision work
What can I expect in terms of performance when using this disc for metal grinding?
The ceramic construction offers superior wear resistance, ensuring the disc maintains its effectiveness even during heavy-duty grinding tasks. This can lead to a smooth finish, reducing the need for extensive secondary processes.
How does the flap design contribute to the grinding process?
The overlapping flaps provide a larger surface area for contact, allowing for more efficient material removal while reducing heat buildup, which can damage both the disc and workpiece.
Are there specific guidelines for using discs with a 22.23mm bore size?
It is Crucial to ensure that the disc is mounted correctly onto compatible tools to prevent wobbling or uneven grinding. Always check compatibility with the equipment being used for optimal performance.
Related links
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc Fine Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 40 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80 Grade, 80 Grit 20 Per Pack