3M 769F Ceramic Flap Disc, 180 mm, 120 Grade, 5 Grit 5 Per Pack
- RS Stock No.:
- 625-960
- Mfr. Part No.:
- 7100196792
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.95 | €9.79 |
*price indicative
- RS Stock No.:
- 625-960
- Mfr. Part No.:
- 7100196792
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 120 | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 5Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 120 | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 5Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Diameter, Ceramic Material - 7100196792
This 3M abrasive disc is a flap disc designed for medium to high unit-pressure applications. With a diameter of 180mm and a bore size of 22.23mm, this disc effectively caters to grinding requirements for carbon steel, stainless steel, and nickel/chromium-based alloys. Manufactured with a blend of aluminium oxide and 3Ms proprietary ceramic precision shaped grain, this disc is built for durability and performance. The product is supplied in packs of five, making it a practical choice for both routine tasks and industrial applications.
Features & Benefits
• High-performance flap discs enhance grinding efficiency
• 120+ grade grinding disc provides versatile finishing capabilities
• Ceramic abrasive discs offer superior wear resistance
• Resin bonded construction ensures consistent performance
• Round abrasive discs designed for easy use in various setups
• 120+ grade grinding disc provides versatile finishing capabilities
• Ceramic abrasive discs offer superior wear resistance
• Resin bonded construction ensures consistent performance
• Round abrasive discs designed for easy use in various setups
Applications
• Used for grinding steel and stainless steel surfaces
• Ideal for finishing in metalworking industries
• Suitable for use with handheld electric or pneumatic tools
• Effective in preparation of surfaces before painting or welding
• Ideal for finishing in metalworking industries
• Suitable for use with handheld electric or pneumatic tools
• Effective in preparation of surfaces before painting or welding
What types of machines can be used with this abrasive disc?
This disc can be used with both handheld electric and pneumatic grinding tools, optimising performance across various types of machinery commonly found in metalworking applications.
How do the abrasive materials contribute to its effectiveness?
The use of a ceramic blend enhances the disc's cutting efficiency and longevity, allowing for quicker removal of material while reducing the frequency of replacement.
What factors should be considered for optimal disc storage?
For optimal performance, the disc should be stored at temperatures between 16°C and 26°C with a relative humidity of 35-50%, ensuring it remains in its original packaging to prevent moisture exposure.
What precautions should be taken during use?
It is essential to utilise guarded tools during operation, avoiding any alterations to the fibreglass support plate to prevent potential safety hazards.
How does the disc perform on different metals?
This flap disc is specifically designed for effective grinding on carbon steel, stainless steel, and nickel/chromium alloys, making it suitable for a wide range of metalworking tasks.
Related links
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 60 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 80 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 120 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack