3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc, 203.2 mm, 180+ Grit 50 Per Pack
- RS Stock No.:
- 626-001
- Mfr. Part No.:
- 7100248337
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€178.12
(exc. VAT)
€219.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.12 | €3.562 |
*price indicative
- RS Stock No.:
- 626-001
- Mfr. Part No.:
- 7100248337
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 180+ | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 180+ | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Xtract Cubitron II Film Disc 775L Series Fibre Disc, 203.2mm Disc Diameter, 180 Grit size - 7100248337
This Fibre disc is a film-backed abrasive designed for industrial sanding where effective dust extraction and consistent cut are required. It is intended for use with power grinders in metalworking and related trades, delivering controlled material removal with a ceramic abrasive on a film backing for demanding workshop and production environments.
Features & Benefits
• Precision shaped ceramic grain for Faster material removal and reduced pressure required
• Film backing improves tear resistance and maintains surface contact
• Net-compatible design supports high-efficiency dust extraction up to 99%
• 180 grit delivers predictable finish for metal preparation and blending
• Film backing improves tear resistance and maintains surface contact
• Net-compatible design supports high-efficiency dust extraction up to 99%
• 180 grit delivers predictable finish for metal preparation and blending
Applications
• Suitable for preparatory sanding of steel and stainless-steel components
• Ideal for surface refinement in mechanical assemblies
• Used for abrasive blending on welded joints in fabrication
• Suitable for use with grinders in electrical and automation workshops
• Can be used for finishing composite housings in electronics manufacturing
• Ideal for surface refinement in mechanical assemblies
• Used for abrasive blending on welded joints in fabrication
• Suitable for use with grinders in electrical and automation workshops
• Can be used for finishing composite housings in electronics manufacturing
What backing type does it use for robust performance?
The product uses a film backing which provides dimensional stability and resistance to tearing during high-speed grinding.
How is dust managed during operation?
Its design is compatible with extraction systems and a multi-hole back-up pad to enable efficient removal of airborne particles into a vacuum.
What abrasive technology is applied to improve cutting?
The disc employs precision-shaped ceramic abrasive grains that fracture to expose fresh cutting edges, improving cut rate and abrasive life.
In what pack quantity is the product supplied?
It is supplied in packs of 50 to support continuous use in production and workshop settings.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 150+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 220 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 320 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack