3M PN-DH Aluminium Oxide, 100 mm, Very Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-018
- Mfr. Part No.:
- 7100274671
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€102.39
(exc. VAT)
€125.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.39 | €4.096 |
*price indicative
- RS Stock No.:
- 626-018
- Mfr. Part No.:
- 7100274671
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 7/8in | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Very Fine | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 7/8in | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Very Fine | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100274671
This grinding disc is a very fine surface conditioning accessory designed for controlled finishing of metal substrates in industrial environments. It combines a shaped abrasive medium with a non-woven support to remove contaminants and refine surface texture while maintaining the base materials geometry, suitable for low-pressure operations on a range of metals.
Features & Benefits
• Precision-shaped grain delivers Faster cut and extended service life
• Bright colour coding improves quick identification in busy shops
• Compatible with 7/8in centre-hole mountings for quick attachment
• Rated to 15,000 r/min for high-speed finishing on powered tools
• Non-woven construction reduces risk of gouging or dimensional change
• Bright colour coding improves quick identification in busy shops
• Compatible with 7/8in centre-hole mountings for quick attachment
• Rated to 15,000 r/min for high-speed finishing on powered tools
• Non-woven construction reduces risk of gouging or dimensional change
Applications
• Suitable for stainless steel finishing in fabrication and assembly
• Ideal for deburring and blending in mechanical workshops
• Used for surface preparation on aluminium components
• Can be used for light cleaning of carbon steel parts
• Suitable for finishing tasks in electronics and electrical enclosures
• Ideal for deburring and blending in mechanical workshops
• Used for surface preparation on aluminium components
• Can be used for light cleaning of carbon steel parts
• Suitable for finishing tasks in electronics and electrical enclosures
What mounting options work with this disc?
It accepts 7/8in centre-hole fittings and is compatible with hook-and-loop and Roloc™ style attachments for fast changeovers.
What pack quantities are available for production use?
The discs are supplied in packs of 25 to support batch processing and regular replacement schedules.
Which grit and abrasive grade does it offer for fine finishing?
The abrasive grade is very fine with a P150 grit specification suited to refined surface finishes.
Can it be used on stainless installations without altering part dimensions?
Its non-woven abrasive web is designed to clean and finish without changing the geometry or undercutting the base material, minimising rework.
What operating environments is it intended for?
It suits low-pressure operations in automation, electrical and mechanical workshops where consistent, repeatable surface conditioning is required.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack