3M Ceramic Abrasive Disc Cloth Disc, 127 mm, 60 Grade, 254 μm Grit
- RS Stock No.:
- 234-7798
- Mfr. Part No.:
- 7100113137
- Manufacturer:
- 3M
Subtotal (1 pack of 200 units)*
€470.49
(exc. VAT)
€578.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €470.49 | €2.352 |
*price indicative
- RS Stock No.:
- 234-7798
- Mfr. Part No.:
- 7100113137
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Cloth Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 254 μm | |
| Grade | 60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Cloth Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 254 μm | ||
Grade 60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 127mm Disc Diameter, 254 μm Grit Size - 7100113137
This abrasive disc is a high-performance sanding disc designed for effective refining tasks, specifically suited for stainless steel applications. With a diameter of 127mm, this ceramic abrasive disc features a grit size of 254 μm. The disc is part of the renowned Cubitron II series, ensuring durability and efficiency in use.
Features & Benefits
• Features 3M Precision-Shaped Grain for Faster cutting
• Durable cloth-backed design increases disc longevity
• 60 grit sanding disc Ideal for challenging metals
• Hookit attachment system enables quick changing
• Suitable for heavy-duty applications without overheating
• Efficiently refines surfaces with minimal effort
• Durable cloth-backed design increases disc longevity
• 60 grit sanding disc Ideal for challenging metals
• Hookit attachment system enables quick changing
• Suitable for heavy-duty applications without overheating
• Efficiently refines surfaces with minimal effort
Applications
• Used for shaping and detailing stainless steel components
• Ideal for refining carbon steel surfaces
• Suitable for use in robotic and automation processes
• Effective for surface preparation in electronic assemblies
• Designed for processing tool steel and mild steel
• Ideal for refining carbon steel surfaces
• Suitable for use in robotic and automation processes
• Effective for surface preparation in electronic assemblies
• Designed for processing tool steel and mild steel
How does the technology behind this disc improve cutting efficiency?
The use of 3M Precision-Shaped Grain allows the disc to Slice through metal, reducing heat build-up and enhancing overall cutting speed compared to traditional abrasives.
Can this disc be used with automated machinery, and what advantages does that offer?
Yes, it is compatible with robotic applications. This compatibility streamlines processes, maximising productivity while maintaining precision in repetitive tasks.
What types of metals can the abrasive disc effectively work with?
The disc is engineered to perform exceptionally on stainless steel, aluminium, tool steel, mild steel, and carbon steel.
How frequently should I change the disc during high-demand tasks?
The disc's durability allows for extended use
however, it is advisable to monitor performance and replace it when the cutting speed decreases significantly or signs of wear become apparent.
Related links
- 3M Ceramic Abrasive Disc Cloth Disc 80+ Grade, 165 μm Grit
- 3M Silicon Carbide Abrasive Disc Cloth Disc 120+ Grade, 102 μm Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 800 Grade, 800 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 500+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit