3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc, 100 mm, 80+ Grit 25
- RS Stock No.:
- 627-716
- Mfr. Part No.:
- 7100349570
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€81.62
(exc. VAT)
€100.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.62 | €3.265 |
*price indicative
- RS Stock No.:
- 627-716
- Mfr. Part No.:
- 7100349570
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80+ | |
| Colour | Yellow | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | SEAM | |
| Series | 3M Cubitron 3 Fibre Disc 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80+ | ||
Colour Yellow | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 16mm | ||
Standards/Approvals SEAM | ||
Series 3M Cubitron 3 Fibre Disc 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Fibre Disc 1182C Series Fibre Disc, 100mm Disc Diameter, 80 Grit size - 7100349570
This Fibre disc is an industrial abrasive designed for metal grinding and material removal in automated and manual workshops. It uses precision-shaped ceramic grain to maintain cutting points and reduce heat during operation, making it suitable for medium to high-pressure grinding, weld removal and bevel preparation in mechanical, electrical and electronics production environments.
Features & Benefits
• Re-engineered precision ceramic grain for consistent cutting performance
• High-speed capability up to15000r/min for fast material removal
• Stiff Fibre backing providing durability and tear resistance
• Strong resin bond enabling use in robotic grinding operations
• Cool cutting reduces metal discolouration and stress cracking
• High-speed capability up to15000r/min for fast material removal
• Stiff Fibre backing providing durability and tear resistance
• Strong resin bond enabling use in robotic grinding operations
• Cool cutting reduces metal discolouration and stress cracking
Applications
• Suitable for weld fusion removal on steel components
• Ideal for bevel preparation prior to joining operations
• used with angle grinders for Rapid stock removal
• can be used in robotic cells for repetitive grinding tasks
• Suitable for deburring metal parts in electronics assembly
• Ideal for bevel preparation prior to joining operations
• used with angle grinders for Rapid stock removal
• can be used in robotic cells for repetitive grinding tasks
• Suitable for deburring metal parts in electronics assembly
What hole size does it accept for mounting on spindles?
It fits a 16mm centre hole commonly used on high-speed abrasive adaptors and mandrels.
How is wear behaviour managed during sustained use?
The grain fractures to continually expose Sharp points, promoting even wear and prolonged cutting capability across the disc life.
What pack formats are available for production environments?
It is supplied in bulk packs of 100, facilitating inventory management and reducing changeovers.
Which abrasives and backing combination supports heavy-duty tasks?
The combination of precision-shaped ceramic abrasive with a stiff Fibre backing and robust resin bond delivers the strength required for medium to high-pressure grinding.
Related links
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50